Transcend 256 GB Industrial Grade MicroSDXC microSD, Class 10

Subtotal (1 unit)*

₩569,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩569,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-241
제조사 부품 번호:
TS256GUSD350V
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

microSD

Memory Size

256GB

Series

USD350V

Memory Card Format

MicroSDXC

Speed Class Rating

Class 10

Industrial Grade

Yes

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

3D NAND

Standards/Approvals

CE, FCC, RCM, UKCA, EAC

COO (Country of Origin):
TW

Transcend USD350V Series microSD, 512GB Memory Size, MicroSDXC Format - TS256GUSD350V


This microSD is a high-capacity removable storage card designed for industrial environments where extended temperature ranges and robust flash memory are required. It serves as a Compact media solution for data logging, embedded control systems and continuous-write applications where endurance and conformity to international equipment standards are important.

Features and Benefits:


• 512GB capacity for large-volume data retention and archival
• 3D NAND architecture for enhanced endurance in repeated writes
• Class 10 speed rating for sustained video and sequential recording
• Operates from -25°C to 85°C for use across harsh temperature ranges
• Certified to CE, FCC, RCM, UKCA, EAC for compatibility with regulated equipment

Applications


• Suitable for surveillance and dashcams capturing continuous footage
• Ideal for embedded systems in automation and control units
• Used for industrial data loggers recording long-duration telemetry
• Can be used in electronics test rigs requiring Durable removable media

What flash technology is used to withstand high write cycles?


The card employs 3D NAND memory, which stacks cells vertically to improve endurance and maintain performance during extensive write/erase cycles.

How does the card perform in high-temperature installations?


It is rated to function at temperatures up to 85°C, allowing reliable operation in elevated thermal environments found in machinery enclosures and vehicle cabins.

Which standards ensure acceptance in regulated industrial equipment?


The device carries CE, FCC, RCM, UKCA and EAC approvals, enabling integration with a wide range of compliant hardware platforms.

Is this media suitable for continuous video recording applications?


With a Class 10 speed class and large 512GB capacity, it supports sustained sequential writes needed for long-duration video and surveillance logging.

관련된 링크들