Transcend 40 GB Industrial Grade MicroSDXC microSD, V30

Subtotal (1 unit)*

₩610,640.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩610,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-9743
제조사 부품 번호:
TS40GUSD240I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

40GB

Product Type

microSD

Series

USD240I

Memory Card Format

MicroSDXC

Speed Class Rating

V30

Industrial Grade

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

NAND Type

3D

Standards/Approvals

No

제외

Transcend USD240I Series Micro SD Card, 40GB Capacity, V30 Speed Class - TS40GUSD240I


This micro SD card is designed for high-performance and demanding applications. The Transcend USD240I is a MicroSDXC memory card featuring a capacity of 40GB, approximately measuring 11mm x 15mm x 1mm. It is engineered to withstand extreme temperatures from -40°C to 85°C, making it highly suitable for industrial settings.

Features & Benefits


• Utilises 112-layer 3D NAND technology for improved performance

• Endures up to 100K programme/erase cycles for durability

• V30 Speed Class allows high-resolution video recording

• Operates efficiently in wide temperature ranges for versatility

• Built-in error correction code enhances data integrity

• Compatible with UHS-I for faster data transfer rates

Applications


• Ideal for outdoor transportation and surveillance systems

• Suitable for digital signage installations needing robust performance

• Effective in point-of-sale terminals requiring reliable storage

What type of error correction technology is integrated into this card?


It utilises built-in LDPC ECC functionality, which significantly enhances data integrity by correcting potential errors during data transfer and storage.

How does this card ensure reliable operation under extreme conditions?


This card is designed for industrial use and operates effectively within a temperature range of -40°C to 85°C, ensuring performance in harsh environments.

What is the maximum read and write speed of this memory card?


It provides a maximum read speed of up to 100 MB/s and a write speed of up to 80 MB/s, facilitating efficient data management for various applications.

관련된 링크들