Transcend 256 GB MicroSDXC microSD, U3, A2
- RS 제품 번호:
- 240-5506
- 제조사 부품 번호:
- TS256GUSD430T
- 제조업체:
- Transcend
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 240-5506
- 제조사 부품 번호:
- TS256GUSD430T
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Product Type | microSD | |
| Memory Size | 256GB | |
| Series | USD430T | |
| Memory Card Format | MicroSDXC | |
| Speed Class Rating | U3, A2 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 25°C | |
| NAND Type | TLC | |
| Standards/Approvals | UHS-I, SD specification 6.0, Video Speed Class 30 (V30), A2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Product Type microSD | ||
Memory Size 256GB | ||
Series USD430T | ||
Memory Card Format MicroSDXC | ||
Speed Class Rating U3, A2 | ||
Industrial Grade No | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 25°C | ||
NAND Type TLC | ||
Standards/Approvals UHS-I, SD specification 6.0, Video Speed Class 30 (V30), A2 | ||
- COO (Country of Origin):
- TW
Transcend USD430T Series microSD, 256GB Capacity, MicroSDXC Format - TS256GUSD430T
This microSD is a removable flash memory card designed to expand storage capacity for devices that accept microSDXC format. It supports high-capacity data storage and is intended for use in environments where sustained video recording and fast app access are required. The card adheres to current SD standards and delivers performance suited to demanding mobile and embedded applications.
Features and Benefits:
• UHS-I Interface for accelerated data transfer speeds • 256GB capacity for extensive file and media storage • U3 and V30 ratings ensure consistent video write performance • A2 classification for improved app load and random I/O responsiveness • TLC NAND for balanced cost and storage density • Rated to operate up to 85°C for high-temperature conditions
Applications
• Suitable for action cameras capturing continuous 4K video • Ideal for Android devices requiring Rapid app performance • Used with industrial recorders operating in elevated temperatures • Can be used for dashcams and surveillance systems needing sustained writes
What file-system and specification compatibility can I expect?
It conforms to the SD specification 6.0 and the microSDXC format, enabling use with hosts that support SD 6.0 and exFAT-compatible file systems for large-volume storage.
How does the A2 performance class affect random operations?
The A2 designation specifies enhanced random read/write performance under small I/O workloads, improving app launch times and database access compared with lower app-class cards.
What thermal range is supported for continuous operation?
The card is specified to function reliably between a minimum operating temperature of -25°C and a maximum of 85°C, making it suitable for many temperature-challenging installations.
Which NAND type is used and what does that mean for endurance?
It employs TLC NAND, which offers a higher storage density per die and a trade-off between cost and write endurance suitable for typical multimedia and app-storage use cases.
관련된 링크들
- Transcend 256 GB Industrial Grade MicroSDXC microSD
- Transcend 128 GB MicroSDXC microSD, U3, A2
- Transcend 64 GB MicroSDXC microSD, U1, A1
- Transcend 256 GB Industrial Grade MicroSDXC microSD, Class 10
- Transcend 256 GB MicroSDXC microSD, A2, UHS I U3, Class 10
- Transcend Industrial Grade 256 GB MicroSDXC microSD, UHS 1
- Transcend 256 GB MicroSD microSD, Class 10
- Transcend 128 GB MicroSDXC microSD, Class 10