Transcend 256 GB MicroSDXC microSD, A2, UHS I U3, Class 10

Subtotal (1 unit)*

₩528,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 27일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩528,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-143
제조사 부품 번호:
TS256GUSD340S
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

microSD

Memory Size

256GB

Memory Card Format

MicroSDXC

Speed Class Rating

A2, UHS I U3, Class 10

Adapter Included

Yes

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

3D NAND

Standards/Approvals

EAC, FCC, UKCA, CE, RCM

COO (Country of Origin):
TW

Transcend microSD, 256GB Memory Size, MicroSDXC Format - TS256GUSD340S


This microSD is a removable flash memory card designed to expand storage in compatible devices and to handle high-bandwidth data recording. It is formatted as microSDXC and offers a large capacity suited to extended file storage in industrial and consumer electronics operating across a wide temperature range.

Features and Benefits:


• 256GB capacity for extended on-device storage and archives
• A2 performance class to accelerate app launch and random I/O
• UHS‑I U3 speed rating for sustained high-bit-rate video capture
• Class 10 throughput to support continuous recording tasks
• 3D NAND construction for improved data retention and endurance
• Operational range from -25°C to 85°C for harsh environments

Applications


• Suitable for action cameras and drones capturing long 4K footage
• Ideal for Android devices requiring Faster app performance
• Used with embedded systems needing large, removable storage
• Can be used for data logging in automation and instrumentation

Does the card include an adapter for full‑size slots?


Yes, it is supplied with a removable adapter to fit standard SD card slots.

What standards and approvals does it conform to?


It meets multiple regulatory approvals including FCC, CE, UKCA, EAC and RCM.

Which NAND technology is used and why is it relevant?


The memory employs 3D NAND, which enhances endurance and storage density for prolonged use.

How does the card handle continuous high-rate recording?


The combined UHS‑I U3 and Class 10 ratings provide sustained write performance suitable for extended high-bit-rate video capture.

관련된 링크들