Transcend 128 GB MicroSDXC microSD, U3, A2

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
240-5446
제조사 부품 번호:
TS128GUSD450I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

128GB

Product Type

microSD

Series

USD450I

Memory Card Format

MicroSDXC

Speed Class Rating

U3, A2

Industrial Grade

No

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

NAND Type

TLC

Standards/Approvals

CE/FCC

COO (Country of Origin):
TW
The Transcend 128 GB micro SD Card utilizing top-quality 3D NAND Flash and rated to endure 3K P/E cycles . This microSDXC 450I memory card combine the advantages of high performance and exceptional endurance at an affordable price, offering wide temperature tolerance (-40°C to 85°C) for industrial use. The built-in LDPC ECC function guarantees enhanced reliability, making it ideal for write-intensive applications such as medical devices, surveillance systems, and POS terminals.

Compliant with UHS-I

Compliant with Video Speed Class 30 (V30)

Compliant with Application Performance Class 2 (A2)

Supports Transcend Scope Pro software

관련된 링크들