Transcend 128 GB Industrial Grade MicroSD microSD

Subtotal (1 unit)*

₩469,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 23 개 단위 배송
  • 추가로 2026년 11월 13일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩469,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
244-9987
제조사 부품 번호:
TS128GUSD460T
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Product Type

microSD

Memory Size

128GB

Series

USD

Memory Card Format

MicroSD

Industrial Grade

Yes

Adapter Included

No

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

NAND Type

3D

Standards/Approvals

RoHS 2.0

COO (Country of Origin):
TW

Transcend USD Series Micro SD Card, 128GB Capacity, V30 Speed Class - TS128GUSD460T


This micro SD card features a capacity of 128GB, designed specifically for high-performance applications. With a compact form factor measuring 11.0mm in width and 15.0mm in length, this durable micro SD card employs advanced 3D NAND technology. It is optimised for fast data transfer rates and reliability in various environments.

Features & Benefits


• Sequential read speed of up to 100 MB/s facilitates swift file access

• Write speed of up to 80 MB/s supports seamless data transfers

• High Video Speed Class (V30) ensures smooth recording of 4K videos

• Enhanced temperature resistance (-25°C to 85°C) for extreme conditions

• Designed with 3D TLC NAND for improved endurance and performance

• Suitable for industrial applications with robust wear-levelling functionality

Applications


• Ideal for 4K video recording in cameras

• Used with surveillance systems for continuous data storage

• Compatible with drones for capturing high-resolution images

• Suitable for industrial automation devices that require reliable storage

• Used in smartphones and tablets to expand storage capacity

What performance advantages does this product offer for video recording?


The card’s V30 speed class ensures that 4K video is recorded without interruptions, allowing for high-quality footage during fast-paced scenes.

How does the temperature resistance enhance its suitability for outdoor use?


Its operational temperature range of -25°C to 85°C ensures reliable performance in harsh environments, making it perfect for outdoor filming or industrial applications.

What durability features protect the data stored on this card?


The card is constructed with 3D TLC NAND, which helps extend its lifespan, alongside integrated wear-levelling technology to optimise data retention and reliability over time.

관련된 링크들