Wera Precision Precision Screwdriver, TX15 Tip, 60 mm Blade, 157mm Overall

Subtotal (1 unit)*

₩18,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-6585
제조사 부품 번호:
05118052001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Precision Screwdriver

Screwdriver Type

Precision

Tip Size

TX15

Blade Length

60mm

Overall Length

157mm

Handle Material

Multi-Component

Grip Style

Multi-Component Kraftform Micro Handle

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

2067 TORX BO Screwdriver for tamper-proof TORX screws for electronic Application:s, TX 15 x 60 mm


The High quality Wera Micro screwdriver for precision mechanical work. Suitable for TORX® BO safety screw connections TORX® BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. Only special TORX® BO tools have a bore hole which can slip over the pin. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera black point tip offers high corrosion protection and an exact fit. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.

Kraftform Micro screwdriver for recessed TORX® screws with safety pin

Multi-component Kraftform Micro handle for fast and ergonomic screw driving

The Wera black point tip offers an exact fit and optimum corrosion protection

For TORX® socket screws with sa

Application:


TORX® socket screws with safety pin (BO = with bore hole) Blade Round Design Bore hole in TORX® section, chrome-plated, black point Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (green = TORX®) and size stamp.

관련된 링크들