Wera Precision Precision Screwdriver, TX6 Tip, 60 mm Blade, 157mm Overall
- RS 제품 번호:
- 266-5875
- 제조사 부품 번호:
- 05030113001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩22,660.00
재고있음
- 추가로 2026년 11월 16일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-5875
- 제조사 부품 번호:
- 05030113001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | TX6 | |
| Blade Length | 60mm | |
| Overall Length | 157mm | |
| Handle Material | Electrostatic Discharge | |
| ESD Safe | Yes | |
| Grip Style | Multi-Component Kraftform Micro Handle | |
| Standards/Approvals | European standard DIN EN 61340-5-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size TX6 | ||
Blade Length 60mm | ||
Overall Length 157mm | ||
Handle Material Electrostatic Discharge | ||
ESD Safe Yes | ||
Grip Style Multi-Component Kraftform Micro Handle | ||
Standards/Approvals European standard DIN EN 61340-5-1 | ||
제외
- COO (Country of Origin):
- CZ
1567 TORX BO ESD Kraftform Micro screwdriver for tamper-proof TORX screws, TX 6 BO x 60 mm
The Wera ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The black point tip offers optimised corrosion protection and an exact fit. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for recessed TORX® screws with safety pin
ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm
Multi-component Kraftform Micro handle for fast and ergonomic screw driving
The Wera black point tip offers an exact fit and opt
Application:
TORX® socket screws with safety pin (BO = with bore hole) Blade Round Design Bore hole in TORX® section, chrome-plated, black point Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (green = TORX®) and size stamp.
관련된 링크들
- Wera Precision Precision Screwdriver, TX8 Tip, 60 mm Blade, 157mm Overall
- Wera Precision Precision Screwdriver, TX15 Tip, 60 mm Blade, 157mm Overall
- Wera Precision Precision Screwdriver, TX9 Tip, 60 mm Blade, 157mm Overall
- Wera Precision Precision Screwdriver, TX7 Tip, 60 mm Blade, 157mm Overall
- Wera Precision Precision Screwdriver, TX6 Tip, 40 mm Blade, 157mm Overall
- Wera Precision Precision Screwdriver, TX10 Tip, 60 mm Blade, 157mm Overall
- Wera Precision Precision Screwdriver, TX5 Tip, 157mm Overall
- Wera Precision Precision Screwdriver, T7 Tip, 60 mm Blade, 157mm Overall