Wera Precision Precision Screwdriver, TX6 Tip, 40 mm Blade, 157mm Overall

Subtotal (1 unit)*

₩22,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 41 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-5883
제조사 부품 번호:
05030402001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Precision Screwdriver

Screwdriver Type

Precision

Tip Size

TX6

Blade Length

40mm

Overall Length

157mm

ESD Safe

Yes

Grip Style

Multi-Component Kraftform Micro Handle

Standards/Approvals

European standard DIN EN 61340-5-1

제외

COO (Country of Origin):
CZ

1567 TORX HF ESD Kraftform Micro screwdriver with holding function for TORX screws, TX 6 x 40 mm


The Wera ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Holding function the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The black point tip offers optimised corrosion protection and an exact fit. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.

Kraftform Micro screwdriver for TORX® screws

ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm

Multi-component Kraftform Micro handle for fast and ergonomic screw driving

Holding function for TORX® screws

Take it easy tool finder color coding accor

Application:


TORX® socket screws Blade Round Design Holding function for TORX® screws made according to Acument Global Technologies Inc. specifications, chrome-plated, black point Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (green = TORX®) and size stamp.

관련된 링크들