Wera Screwdriver Set Interchangeable Precision Screwdriver Set, 21-Piece ESD Safe

Subtotal (1 unit)*

₩704,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
  • 추가로 2026년 11월 20일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩704,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-2382
Distrelec 제품 번호:
301-17-074
제조사 부품 번호:
05135973001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Screwdriver Set

Screwdriver Type

Interchangeable Precision Screwdriver Set

Number of Pieces

21

ESD Safe

Yes

Tip Size

0.23 (Slotted), 0.35 (Slotted), 1 IP (Torx Plus), 1 IPR (Torx Plus), 2 IP (Torx Plus), 2.5 (Hex), 3 IP (Torx Plus), 4 IP (Torx Plus), m (Microstix), PH 0 (Phillips), PH 00 (Phillips), PH 000 (Phillips), TX 1 (Torx), TX 2 (Torx), TX 3 (Torx), TX 4 (Torx), TX 5 (Torx)

Standards/Approvals

DIN EN 61340-5-1

COO (Country of Origin):
CZ

Kraftform Kompakt Micro 21 ESD 1


Kraftform Kompakt Micro set for precision mechanical work. Suitable for the take-up of bits with 4 mm halfmoon drive (Wera series 9) and bits with 4 mm HIOS drive (Wera series 21). Electrical surface resistance of ≤ 10^9 Ohm for secure protection against electrostatic charge. Manufactured in accordance with DIN EN 61340-5-1. Compact handle/interchangeable blade system for fast blade change. Kaftform Micro handle with twist cap and free-turning zone for rapid twisting, making any time-consuming repositioning of the fingers unnecessary. Power zone with integrated soft zones for the transfer of higher tightening and loosening torque. Precision zone directly above the blade for the right angle for adjustment work. Bits for manual as well as power tool operations. Rapid fixing of the bit: just push the bit into the insert for automatic locking and a secure fit. To change the bit, simply push the sleeve forward and remove. Free-turning sleeve for simple guidance of the tool during the screwdriving process.

ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm

Kraftform Micro ESD bit holder

Holder with anti-roll feature, swivel cap and quick-release chuck

Bit holder suitable for the take-up of bits with 4 mm halfmoon or HIOS drive

In a practical pouch

1x Kraftform Kompakt Micro 21 ESD 1, 21 pieces; 1x 1013 Kraftform Micro ESD Bitholding screwdriver, 97 mm; 3x 851/9 C J PH bits, halfmoon: PH 000x44, PH 00x44, PH 0x44; 5x 867/9 C TORX® bits, halfmoon: TX 1x44, TX 2x44, TX 3x44, TX 4x44, TX 5x44; 4x 867/9 C IP TORX PLUS® bits: 1 IPx44, 2 IPx44, 3 IPx44, 4 IPx44; 1x 867/9 IPR TORX PLUS® bits, 1 IPR x 44 mm; 4x 872/9 bits for Microstix® screws: mx44, 00x44, Fx44, 0x44; 2x 800/9 C bits: 0.23x1.5x44, 0.35x2.5x44; 1x 869/9 Nutsetters, 2.5 x 44 mm

  • Interchangeable blade system

  • Kraftform Micro ESD bit holder

  • Ergonomic Kraftform Micro handle with anti-roll feature

  • Quick-release chuck

  • Bit holder suitable for the take-up of bits with 4 mm Halfmoon or HIOS drive

  • Free-spinning cap, plus various working zones for rapid twisting and positive grip

  • Fast-turning zone and power zone ensure high torque transfer

  • Precision zone permits the user superior feedback during fine adjustment work

  • Practical pouch

  • What’s in the Kit?


  • 1 x 1013 Kraftform Micro ESD Handle: 1x97

  • 3 x 851/9 C Phillips: PH000x44; PH00x44; PH0x44

  • 5 x 867/9 C TORX®: TX 1x44; TX 2x44; TX 3x44; TX 4x44; TX 5x44

  • 4 x 867/9 C TORX PLUS®: 1 IPx44; 2 IPx44; 3 IPx44; 4 IPx44

  • 1 x 867/9 IPR TORX® PLUS: 1 IPRx44

  • 4 x 872/9 Microstix®: mx44. 00x44. Fx44. 0x44

  • 2 x 800/9 C Slotted: 0.23x1.5x44; 0.35x2.5x44

  • 1 x 869/9 Nutsetters: 2.5x44

  • Typical Application


    Screwdriver sets offer a selection of hand tools ideal for driving various size screws into materials. They often include a variety of tips including Philips, slotted or pozi, ensuring they can be used with a range of applications. This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. Screwdriver sets are commonly used in applications such as:

  • Electronics

  • Opening consoles - Xbox/PlayStation

  • Opening Mobile phones

  • Opening MacBook’s

  • Precision mechanics,

  • Jeweler

  • FAQ’s


    How many pieces do get?

    This is a 21 piece screwdriver kit

    1013 Kraftform ESD Micro Driver is it available separately?

    Yes, please see RS Stock no: 788-7116

    Warning

    Under no circumstances may ESD tools be used for work on components carrying live voltage as they conduct the voltage and are not insulated.

    관련된 링크들