Wera Hexagon, Phillips, Slotted, Torx, 11-Piece ESD Safe

Subtotal (1 unit)*

₩320,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
  • 추가로 2026년 11월 13일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩320,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
788-7037
제조사 부품 번호:
05073670001
제조업체:
Wera
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wera

Product Type

Screwdriver Set

Number of Pieces

11

Tip Type

Hexagon, Phillips, Slotted, Torx

ESD Safe

Yes

Tip Size

0.4 x 2, 0.5 x 3, 2 mm, Hexagon: 1.5 mm, PH 0, PH 1, Phillips: PH 00, Slotted: 0.23 x 1.5 mm, Torx: TX 5, TX 6

Standards/Approvals

No

제외

COO (Country of Origin):
CZ

Wera Screwdriver Set, Anti-Roll Handle, 44mm Blade Length - Kraftfrom Kompakt Micro Series - 073670


Need a kit for tightening and loosening small fasteners? Pick up this 11-piece screwdriver set from Wera to get a handle on the job. It has several different tip sizes and types, meaning you've got everything at hand to tackle challenging tasks when out and about. The free-turning zone and twist cap on the handle make quick work of fastening jobs.

Features & Benefits


• Carry pouch protects equipment from damage and makes it easy to transport

• Supplied with Torx, Phillips, hexagon and slotted tips for versatility

Applications


• Electronics equipment

• Mobile devices and cameras

• Medical appliances

Are these tools ESD-safe?


Yes, these tools have an electrical resistance of up to one billion ohms to prevent the build-up of electrostatic discharge. This means they're safe for use around sensitive electronic devices.

관련된 링크들