대량 구매 할인 받기
5개 더 담고 ₩53,300.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩60,300.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩60,300.00 | - |
| 5 + | ₩49,640.00 | ₩53,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 738-2719
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Scale Prevention Mechanism | Magnetic | |
| Product Type | Scale Inhibitor | |
| Maximum Flow Rate | 64.8L/min | |
| Maximum Operating Pressure | 12 bar | |
| Connection Size | 15 mm | |
| WRAS Approval | Yes | |
| Connection Type | 15 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Scale Prevention Mechanism Magnetic | ||
Product Type Scale Inhibitor | ||
Maximum Flow Rate 64.8L/min | ||
Maximum Operating Pressure 12 bar | ||
Connection Size 15 mm | ||
WRAS Approval Yes | ||
Connection Type 15 mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Magnetic Scale Inhibitor, 1.08 L/s
Looking for a way to prevent limescale build-ups in your water lines and elements? Install this RS PRO magnetic scale inhibitor to protect your water installations against accumulations that can damage your components.
The unit prolongs the lifespan of your pipes and other parts as it softens the water passing through it stopping damaging build-ups. You won't have to earth bond this unit if you're not using push-fit fittings to install it which means you save on installation time. The magnetic descaling ensures that surfaces like showerheads become easier to clean.
This product is Water Regulations Advisory Scheme (WRAS) approved, meaning it complies with the Water Supply (Water Fittings) Regulations and Scottish by-laws. You can use this item on water fixtures in commercial and domestic settings.
Features and Benefits
• Connection of 15 mm
• Connection size of 15 mm
• Maximum flow rate of 1.08 L/s
• Magnetic scale prevention mechanism
• Compression thread connection type
• Complies with the Water Regulations Approval Scheme (WRAS)
Approvals
WRAS