Ambersil Scale Inhibitor

대량 구매 할인 받기

15개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩37,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 14₩37,820.00-
15 - 39₩36,760.002%
40 +₩35,260.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
200-6649
제조사 부품 번호:
33296-002
제조업체:
Ambersil
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ambersil

Product Type

Scale Inhibitor

Standards/Approvals

No

COO (Country of Origin):
GB

Ambersil Sugar Remover and Inhibitor FG, 750 ml Package Size, 0 to 85°C Temperature Range - 33296-002


This scale inhibitor is specifically designed for the food processing sector, effectively dissolving sugar residues and fondants. It features a slightly viscous, hazy liquid formulation that maintains clean processing environments. The product is available in a 500ml trigger spray.

Features & Benefits


• NSF H1 registered for food safety compliance

• Efficiently dissolves sugar deposits and fondants

• Quick penetration to lift sugar residues

• Free from nut oils or derivatives for broader application

Applications


• Effective in cleaning processing and packaging lines

• Suitable for removing sugar from animal feed residues

• Ideal for maintenance of equipment in the food industry

• Useful for routine cleaning before product changes

Is it necessary to dilute the product before use?


No, it is ready to use in its provided form.

관련된 링크들