Subtotal (1 unit)*
₩72,460.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩72,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 738-2693
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Scale Prevention Mechanism | Electrolytic | |
| Product Type | Scale Inhibitor | |
| Maximum Flow Rate | 3L/s | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Scale Prevention Mechanism Electrolytic | ||
Product Type Scale Inhibitor | ||
Maximum Flow Rate 3L/s | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO 230V Electronic Scale Inhibitor
A reliable 230V electronic scale inhibitor for use on pipework supplying combi boilers, water heaters and electric showers. Perfect for preventing future build up and removing existing scale in hot and cold water systems as well as softening scale around the taps, sink and toilet.;Powered by a mains plug the electrical scale inhibitor consists of a 12V transformer unit and 2 x 2m ariel leads designed to be tightly wrapped around existing pipes. The 2 ariel leads then transmit a variable wave frequency creating an electronic pulse within the water restricting the build up of hard scale.;Easy to install at any angle using the 4 supplied screws the sealed inhibitor unit is protected against moisture and temperatures up to 65°C. A reliable and efficient electronic scale remover that is simple to fit without the need of any specialist tools or plumbing
Features and Benefits
230V power supply;Inhibitor unit dimensions of 100 x 100mm;Arial leads 2 x 2m ;For use with hot and cold water pipes;No plumbing required;Suitable for PVC, copper, lead and iron pipework;Prevents any further build up of hard scale.;Removes any scale already in your system.;Softens scale usually found around taps, in sinks and toilets;Can be used effectively with pipe sizes 15, 22, 28 35 and 42mm
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Magnetic, Electrolytic Scale Inhibitor, 64.8L/min
- RS PRO Polyphosphate Scale Inhibitor, 30L/min
- RS PRO Magnetic Scale Inhibitor, 64.8L/min
- Cistermiser Scale Inhibitor
- Ambersil Scale Inhibitor
- Scale Inhibitors
- Ambersil Brown 400 ml Aerosol Corrosion InhiBitor Rust & Corrosion Inhibitor
- Rocol Brown 20 L Can Z30 Fluid & Spray Rust & Corrosion Inhibitor