TUBESCA 02274174, For Use With 0.94m Aluminium Scafolding & Work Platform

Subtotal (1 unit)*

₩2,163,898.80

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 3월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,163,898.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-6853
제조사 부품 번호:
02274174
제조업체:
TUBESCA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TUBESCA

Platform Height

0.94m

Maximum Load

150kg

Material

Aluminium

Weight

23.8kg

Number of Treads

4

Series

PIR/PIRL VELOCE

Model Number

02274174

제외

COO (Country of Origin):
FR

PIR/PIRL VELOCE Platform With Guardrail


Veloce gate guardrails is the premium version of our ultra-mobile individual work platforms. This lightweight, compact, and ultra-mobile platform can fit into any space.
Maximum safety: Veloce meets all French and European safety requirements.
User comfort: this platform features two detachable trays. The lower tray can support weights of up to 25 kg and has a space designed to easily hold tins of paint or large equipment.
Eco-designed: this product has been designed to align with CSR requirements throughout its life cycle.

Features and Benefits


4-sided rigid guardrail with Saloon-style gate and automatic closing mechanism
Retractable 75 mm wheels for quick and optimised mobility
80 mm non-slip steps
Removable compartmentalised tool holder, 25 kg resistance, with integrated hooks (max. 10kg)
XL tray supporting up to 25 kg
500 x 400 mm non-slip platform in bio-sourced wood
Ergonomic workspace
Retractable stabilisers with millimetric adjustment system
Ø 100 mm transport wheels

Standards and Dimensions


Made in France
Standards: EN 131-7 / PIRL NF P 93-353
Decree: 2004-924
Label: NF
Guarantee: 2 years
Use: flat floor
Use frequency: regular
Folded product height: 2.33 m
Thickness of folded product: 0.35 m
Maximum platform height : 0.94 m
Overall width (without stab): 0.67 m
Overall width (with stab - max. adjustment): 1.47 m

관련된 링크들