RS PRO 1.83m Aluminium Work Platform

Subtotal (1 unit)*

₩564,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩564,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-148
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Work Platform

Platform Height

1.83m

Material

Aluminium

Weight

9.5kg

Platform Width

590mm

Number of Steps/Rungs

8

Standards/Approvals

EN131 Professional

Load Capacity

150kg

제외

COO (Country of Origin):
IT

RS PRO Aluminium Professional Platform Step Ladder, 8 Treads, 150 kg Maximum Load


The RS PRO Aluminium Professional Platform Step Ladder is designed for demanding professional and commercial environments. This robust ladder replaces the classic class 1 step and meets the EN131 Professional standards, ensuring safety and reliability. With its durable construction and practical features, it is ideal for daily use in various industrial settings.

Features and Benefits


Aluminium die-cast platform: Provides maximum grip for enhanced safety

Comfortable 85mm welded & crimped treads: Offers greater comfort and stability

Heavy duty all aluminium construction: Ensures long-lasting durability

Fitted with integrated tool tray and hook: Convenient for holding tools and accessories

Oversized slip resistant feet: Provides extra firm footing on various surfaces

Applications


Construction sites

Warehousing

Maintenance and repair

Industrial facilities

Additional Information


Complies with EN131 Professional standards

Platform height of 1825 mm

Supports a maximum load of 150 kg

Lightweight at 9.5 kg for easy transport and setup

Available in a range of sizes from 3 to 12 treads

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들