RS PRO 480mm Aluminium Work Platform

Subtotal (1 unit)*

₩126,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩126,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
160-693
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Platform Height

480mm

Product Type

Work Platform

Material

Aluminium

Weight

4.5kg

Platform Width

600mm

Number of Steps/Rungs

2

Standards/Approvals

EN 131

Load Capacity

150kg

COO (Country of Origin):
CN

RS PRO Aluminium Work Platform, 600 mm x 300 mm


Introducing the RS PRO Aluminium Work Platform, your ultimate work companion designed to elevate efficiency and safety in any task. Crafted from high-grade aluminium, this platform guarantees durability and longevity, making it a reliable choice for various work environments. Its foldable and portable design ensures that professionals on the go can easily carry and store it, thanks to its compact structure.

Why Would You Choose This Work Platform?


The RS PRO Aluminium Work Platform boasts an impressive maximum load capacity of 150kg, supporting a wide range of tasks from light maintenance to more demanding projects. Standing at a height of 0.48 meters, it provides the perfect elevation for comfortable and efficient work. The spacious platform dimensions of 600 mm x 300 mm offer ample space for secure footing and manoeuvrability, ensuring you can work with confidence.

Features and Benefits


  • Aluminium work platform, High Grade aluminium

  • Foldable and portable 2-tread aluminium platform

  • Large, ribbed non-slip platform and treads for safe and easy manoeuvrability

  • Safety locking catches on legs

  • Durable aluminium alloy frame with ribbed feet for extra stability

  • Folds flat for easy storage and transportation

  • Maximum load of 150kg

  • Platform height 0.48 m

  • Weight of 4.6 kg

  • Dimensions


  • 600 mm x 300 mm

  • Applications


  • Construction

  • Maintenance

  • 관련된 링크들