RS PRO 1.71m Aluminium Work Platform

Subtotal (1 unit)*

₩965,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩965,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-104
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Work Platform

Platform Height

1.71m

Material

Aluminium

Weight

8kg

Platform Width

360mm

Number of Steps/Rungs

7

Standards/Approvals

No

Load Capacity

150kg

제외

COO (Country of Origin):
GB

RS PRO STEP Aluminium Trade Single-Sided Access Platform, 1710 mm Platform Height


The RS PRO STEP Aluminium Trade Single-Sided Access Platform is designed for safe and efficient access in industrial settings. Ideal for routine maintenance on machinery, this platform provides a stable and secure solution for reaching elevated areas. Its robust aluminium construction ensures durability while maintaining a lightweight design for easy manoeuvrability.

Features and Benefits


Fixed aluminium platform step: Offers stability and durability for industrial use

80mm deep serrated treads: Provides secure footing to prevent slips

Comfortable 420 x 360 x 75mm checker-plate platform: Ensures a stable and comfortable standing area

Single handrail: Adds an extra layer of safety during use

Lightweight design: Easy to transport and position as needed

Applications


Factory environments

Routine machinery maintenance

Industrial access tasks

Additional Information


Constructed from heavy-duty channel section aluminium

Maximum load capacity of 175 kg

Weighs only 8 kg for easy handling

Complies with relevant safety standards for industrial platforms

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들