RS PRO High Speed Steel Jigsaw Blade, 21 Teeth Per Inch, Metal, 75 mm, 5-Pieces
- RS 제품 번호:
- 799-9320
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩16,980.00
재고있음
- 추가로 2026년 11월 02일 부터 585 개 단위 배송
- 추가로 2027년 1월 20일 부터 1,500 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 20 | ₩3,396.00 | ₩16,980.00 |
| 25 + | ₩2,796.00 | ₩13,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 799-9320
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 21 | |
| Material Cut | Metal | |
| Blade Length | 75mm | |
| Blade Width | 5mm | |
| Blade Material | High Speed Steel | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 21 | ||
Material Cut Metal | ||
Blade Length 75mm | ||
Blade Width 5mm | ||
Blade Material High Speed Steel | ||
Series RS PRO | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO T-Shank Jigsaw Blade Set for Metal, 50 mm Cutting Length 5 Pack
Made from high-speed steel (HSS) with a cutting length of 50 mm, the RS PRO T-shank jigsaw blade is ideal for making quick cuts through metal. With 21 teeth per inch and a tooth pitch of 1.2 mm, the blade is designed to help you make accurate cuts without leaving jagged edges.
The increasingly standard T-shank format means these blades can be changed easily and will give a tight fit in the jigsaw. They're ideal for use on mild steel, aluminium and copper.
The blades are supplied in a pack of five, and each blade is labelled for easy identification. HSS jigsaw blades are widely used in the construction and automotive industries, as well as in a broad range of DIY jobs. As part of the RS PRO range, the blades have been rigorously tested, so you can be confident of their quality and reliability.
Features and Benefits
• Jigsaw blades for use in T-shank compatible jigsaws
• Pack of 5
• HSS (high-speed steel) material
• Suitable for cutting metal
• Overall length of 75 mm, cutting length of 50 mm
• 21 teeth per inch
• Tooth pitch 1.2 mm
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO, 24 Teeth Per Inch Metal, Wood 75 mm High Speed Steel 1
- Bosch, 23 Teeth Per Inch Metal 91 mm High Speed Steel 2
- RS PRO, 14 Teeth Per Inch Metal 100 mm High Speed Steel 5
- RS PRO, 8 Teeth Per Inch Metal 100 mm High Speed Steel 5
- RS PRO, 32 Teeth Per Inch Multi Material High Speed Steel, Bi-Metal 10
- DeWALT, 0.7 Teeth Per Inch Metal 50 mm High Speed Steel 5
- Bosch, 24 Teeth Per Inch Non-Ferrous, Ferrous, Sheet Metal 92 mm High Speed Steel 1
- FEIN, 21 Teeth Per Inch Metal Bi-Metal 5