Makita HCS Jigsaw Blade, 9 Teeth Per Inch, Plywood, 5-Pieces

Subtotal (1 unit)*

₩8,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 26 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
848-3719
제조사 부품 번호:
A-85793
제조업체:
Makita
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Makita

Product Type

Jigsaw Blade

Number of Pieces

5

Teeth per Inch

9

Pitch

2.8mm

Material Cut

Plywood

Blade Material

HCS

Standards/Approvals

No

Series

BR-13

제외

COO (Country of Origin):
GB

Makita Jigsaw Blade, 65mm Cutting Length, 9 Teeth per Inch - A-85793


This jigsaw blade is specifically designed for precision wood cutting tasks. Featuring a cutting length of 65mm, it delivers splinter-free results, making it ideal for intricate woodworking projects. The blade's advanced design ensures a clean finish without the need for additional sanding.

Features & Benefits


• Provides very clean cuts with minimal splintering

• Designed for a two-way cutting action for enhanced versatility

• Symmetrical head geometry for optimal performance on reinforcements

• Efficient tooth type with milled and side-set teeth

• Universal shank makes it compatible with various jigsaws

Applications


• Ideal for kitchen installations requiring clean cuts

• Used in cabinet making for precise finishes

• Effective for joinery tasks where appearance is vital

• Suitable for specialised woodworking projects needing high accuracy

What is the tooth configuration and how does it affect performance?


The tooth configuration consists of milled and side-set teeth, which enhances the cutting efficiency and allows for smoother cuts in wood, reducing the likelihood of splintering during operation.

How does the tooth pitch influence the cutting quality?


With a tooth pitch of 2.8mm, the blade provides a balance between speed and finish, allowing for quick cuts while maintaining a clean edge, particularly in wood applications.

In which applications can the jigsaw blade be used effectively?


This blade is particularly effective for woodworking tasks such as kitchen installations, cabinetry, and detailed joinery, where a refined finish is essential.

What material is the blade made from and how does it benefit performance?


The blade is constructed from high-carbon steel (HCS), which offers durability and flexibility, allowing it to withstand the rigours of cutting different types of wood with ease.

관련된 링크들