DeWALT Reciprocating Saw Blade 6-Piece High Speed Steel
- RS 제품 번호:
- 678-3079
- 제조사 부품 번호:
- DT2440L-qz
- 제조업체:
- DeWALT
Subtotal (1 unit)*
₩70,880.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩70,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 678-3079
- 제조사 부품 번호:
- DT2440L-qz
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 6 | |
| Material Cut | Wood with nails, Metal, Wood | |
| Blade Material | High Speed Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 6 | ||
Material Cut Wood with nails, Metal, Wood | ||
Blade Material High Speed Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- US
DeWALT Reciprocating Saw Blade 6 Piece Set
A professional 6 piece set of Reciprocating Saw Blades from DeWalt. Featuring Tough Coat heat resistant blade coating, which increases the blade life.
Bimetal construction combines HCS and HSS for flexibility and durability
Universal shank with fit all major brands
Ideal for cutting wood, metal and wood with nails in
Variable teeth per inch deliver both tooth strength, and a faster cutting action
Convenient and durable fliptop storage case
관련된 링크들
- DeWALT Reciprocating Saw Blade 2-Piece 430 mm High Speed Steel
- DeWALT Reciprocating Saw Blade 12-Piece 228 mm HCS, High Speed Steel
- DeWALT Reciprocating Saw Blade 5-Piece 203 mm High Carbon Steel
- DeWALT Reciprocating Saw Blade 8-Piece 430 mm Steel
- DeWALT Saw Blade 1-Piece 295 mm High Speed Steel 46 mm
- DeWALT Saw Blade 1-Piece 275 mm High Speed Steel 45 mm
- DeWALT Multiple Materials Reciprocating Saw Blade, Pack of 5
- DeWALT Reciprocating Saw Blade 5-Piece 240 mm High Carbon Steel 46 mm, 5 Teeth Per Inch