DeWALT Multiple Materials Reciprocating Saw Blade, Pack of 5
- RS 제품 번호:
- 172-471
- 제조사 부품 번호:
- DT2315L-QZ
- 제조업체:
- DeWALT
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 172-471
- 제조사 부품 번호:
- DT2315L-QZ
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Cutting | |
| Materials Cut | Multiple Materials | |
| Number in Pack | 5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Cutting | ||
Materials Cut Multiple Materials | ||
Number in Pack 5 | ||
제외
- COO (Country of Origin):
- CN
The DeWALT 100mm EXTREME Bi-Metal Reciprocating Saw Blade is designed for fast cuts in multi materials. With optimized tooth geometry, increased cobalt content, and Tough Coat heat resistant coating, this blade offers exceptional cutting performance and extended blade life.
Bi-Metal construction with HCS body and HSS teeth for durability and strength
Optimized tooth geometry for fast, effective cutting
Increased cobalt content for longer cutting life
Tough Coat heat resistant coating to prevent heat build-up and maximize blade life
Performance Level Extreme for high-performance cutting
Pitch of 2.5mm for versatile cutting capabilities
Pack Quantity of 5 for convenience and value
Optimized tooth geometry for fast, effective cutting
Increased cobalt content for longer cutting life
Tough Coat heat resistant coating to prevent heat build-up and maximize blade life
Performance Level Extreme for high-performance cutting
Pitch of 2.5mm for versatile cutting capabilities
Pack Quantity of 5 for convenience and value
관련된 링크들
- DeWALT, 6 Teeth Per Inch 400mm Cutting Length Reciprocating Saw Blade, Pack of 1
- DeWALT, 13 Teeth Per Inch Metal 152mm Cutting Length Reciprocating Saw Blade, Pack of 2
- DeWALT, 14, 18 Teeth Per Inch Metal 152mm Cutting Length Reciprocating Saw Blade, Pack of 5
- DeWALT Reciprocating Saw Blade 8-Piece 430 mm Steel
- DeWALT Reciprocating Saw Blade 6-Piece High Speed Steel
- DeWALT Reciprocating Saw Blade 1-Piece 430 mm Tungsten Carbide
- DeWALT Reciprocating Saw Blade 5-Piece 152 mm Bi-Metal
- DeWALT Reciprocating Saw Blade 2-Piece 430 mm High Speed Steel