RS PRO 30 Teeth Per Inch Steel 1 136 mm

대량 구매 할인 받기

5개 더 담고 5% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩17,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 187 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩17,020.00-
5 +₩16,160.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-7930
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Steel

Number of Teeth

30

Plate Thickness

1.4mm

Arbor Diameter

20mm

Blade Material

Carbide Tip

Standards/Approvals

No

Blade Diameter

136mm

제외

COO (Country of Origin):
CN

RS PRO TCT Circular 136mm Cutting Length Saw Blade


Introducing the RS PRO Circular 136mm cutting length saw blade designed for cutting metal, such as piping and rails.

Features and Benefits


Superior cutting performance;Clean, precise cuts

What is TCT?


Tungsten carbide-tipped is a material made with an alloy steel body and tungsten carbide inserts brazed to the tips of the teeth. TCT allows the user to maintain a steady rotatation while reducing the saw blade’s speed.

The following items can be used with TCT saw blade:

  • Wood

  • Some ferrous metals

  • Non-ferrous metals

  • Plastics

  • Specification:

    Diameter of blade 136mm

    Thickness of blade 1.4mm

    Arbor Diameter 20mm

    Number of teeth: 30

    Things to consider


    Always use personal protective equipment to ensure safety for you and others. RS PRO offers a comprehensive range of PPE products to suit your needs. Browse our range to make a considered purchase.

    관련된 링크들