Makita Band Saw Blade, 14 Teeth Per Inch Stainless Steel, Steel, Cast Steel, Cast Iron 835 mm 1

Subtotal (1 unit)*

₩170,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩170,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
848-3706
제조사 부품 번호:
B-40543
제조업체:
Makita
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Makita

Product Type

Band Saw Blade

Number of Pieces

1

Teeth per Inch

14

Material Cut

Stainless Steel, Steel, Cast Steel, Cast Iron

Blade Length

835mm

Blade Width

12.7mm

Blade Thickness

500μm

Blade Material

Bi-Metal

Standards/Approvals

No

제외

COO (Country of Origin):
GB

Makita Band Saw Blade, Cutting Length 835 x 13mm, 14 teeth per inch - B-40543


This band saw blade is a professional-grade cutting tool designed for metalworking applications. It features bi-metal construction for enhanced durability, with dimensions of 835mm in length and 13mm in width. The blade is optimised for precision and efficiency, making it an essential addition to your toolkit.

Features & Benefits


• Bi-metal construction provides exceptional strength and longevity

• 14 TPI facilitates smooth cutting through various materials

• Designed for precision cuts, enhancing overall efficiency

• Compatible for use with a range of band saw machines

Applications


• Used for cutting metal and other rigid materials

• Ideal for maintenance tasks in mechanical workshops

• Suitable for precision cutting in automated processes

• Perfect for construction and fabrication projects

What types of materials can be effectively cut with this blade?


This blade is specifically designed to cut through metal, making it ideal for tasks in mechanical, electrical, and construction environments. Its bi-metal design allows it to handle tough materials with ease.

How does the 14 TPI influence cutting performance?


A 14 TPI rating allows for finer cuts, reducing the risk of material splintering and ensuring a smoother finish on the workpiece. This is beneficial for projects requiring precision.

What is the significance of the bi-metal design?


Bi-metal blades combine the flexibility of high-speed steel with the toughness of spring steel, providing resilience against wear and tear while maintaining sharpness over time.

관련된 링크들