DeWALT 60 Teeth Per Inch Wood 1 250 mm

Subtotal (1 unit)*

₩218,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩218,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-468
제조사 부품 번호:
DT4351-QZ
제조업체:
DeWALT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DeWALT

Cut Type

Smooth

Product Type

Circular Saw Blade

Number of Pieces

1

Rake Angle

10°

Material Cut

Wood

Number of Teeth

60

Plate Thickness

2.2mm

Kerf Thickness

3mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

250mm

제외

COO (Country of Origin):
CN
The DeWALT circular saw blade is designed to deliver high performance and durability for all your cutting needs. With premium carbide construction and advanced design features, it ensures a cleaner cut and longer blade life. Perfect for professional carpenters and DIY enthusiasts alike, this saw blade is a must-have for your workshop.

C4 premium carbide construction for extended blade life and up to 5 regrinds

Laser-cut plate for improved balance and accuracy

Rim expansion slots to eliminate flex and maintain alignment during cutting

Harmonic slots prevent blade ringing and scoring for a smoother operation

Ultra sharp teeth and optimized grind angles reduce tear out and improve cutting precision

Rake angle of 10° for efficient cutting performance

Grind alternate top bevel design for versatile cutting applications

60 tooth count for fine and clean cuts

Plate thickness of 2.2mm for strength and durability

관련된 링크들