DeWALT 48 Teeth Per Inch Wood 1 250 mm

Subtotal (1 unit)*

₩195,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩195,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-389
제조사 부품 번호:
DT4323-QZ
제조업체:
DeWALT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DeWALT

Product Type

Circular Saw Blade

Maximum Speed

6000rpm

Number of Pieces

1

Material Cut

Wood

Rake Angle

10°

Number of Teeth

48

Plate Thickness

2.2mm

Arbor Diameter

30mm

Kerf Thickness

3mm

Tooth Configuration

ATB

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

250mm

제외

COO (Country of Origin):
US
The DeWALT Circular Saw Blade is designed for precision cutting with its C4 Premium Carbide construction. The laser-cut plate ensures improved balance, while the rim expansion slots eliminate flex for precise alignment. The ultra-sharp teeth and optimised grind angles reduce tear out, making it a versatile addition to your toolkit.

C4 Premium Carbide construction for extended blade life and up to 5 regrinds

Laser-cut plate for improved balance during cutting

Rim expansion slots to eliminate flex and maintain alignment

Harmonic slots prevent blade ringing or scoring

Ultra-sharp teeth and optimised grind angles reduce tear out for clean cuts

Rake Angle 10° for efficient cutting performance

Grind Alternate Top Bevel for smooth cutting action

Tooth Count 48 for accurate cutting results

Plate Thickness 2.2 mm for durability and sturdiness

관련된 링크들