DeWALT 24 Teeth Per Inch Multi Material 1 315 mm

Subtotal (1 unit)*

₩101,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩101,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-810
제조사 부품 번호:
DT1961-QZ
제조업체:
DeWALT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DeWALT

Product Type

Circular Saw Blade

Cut Type

ATB

Number of Pieces

1

Maximum Speed

4800rpm

Rake Angle

20°

Material Cut

Multi Material

Number of Teeth

24

Plate Thickness

2.2mm

Arbor Diameter

30mm

Tooth Configuration

ATB

Kerf Thickness

3.2mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

315mm

제외

COO (Country of Origin):
CN
The DeWALT DT1961−QZ Circular Saw Blade is designed with ribbed heat vents for cooler operation, nail tough materials for cutting wood with nails, and ultra-sharp carbide edges for splinter-free cuts. With a kerf thickness of 3.2mm and a plate thickness of 2.2mm, this blade offers construction grade carbide that resists chipping and cracking, making it a reliable tool for various cutting tasks.

Ribbed heat vents for cooler blade operation and reduced flexing

Nail tough materials ideal for sawing wood with nails

Ultra-sharp carbide edges for virtually splinter-free cuts

Construction grade carbide resists chipping and cracking

Kerf thickness of 3.2mm and plate thickness of 2.2mm for precision cutting

Suitable for multi-material applications

Comes in a pack quantity of 1 for convenience

관련된 링크들