DeWALT 48 Teeth Per Inch Multi Material 1 165 mm

Subtotal (1 unit)*

₩156,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩156,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
172-459
제조사 부품 번호:
DT1086-QZ
제조업체:
DeWALT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

7000rpm

Material Cut

Multi Material

Number of Teeth

48

Plate Thickness

1.6mm

Tooth Configuration

TCG

Kerf Thickness

2.3mm

Arbor Diameter

20mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

165mm

제외

COO (Country of Origin):
CN
The DeWALT circular saw blade is designed for extreme workshop use. With premium carbide construction, laser-cut plate for improved balance, and innovative slots to eliminate flex and maintain alignment, this blade offers exceptional performance and durability for a variety of cutting tasks.

C4 PREMIUM CARBIDE construction for extended life and up to 5 regrinds

LASER CUT PLATE for improved balance and precision cutting

RIM EXPANSION SLOTS to eliminate flex and maintain alignment during operation

HARMONIC SLOTS for reduced blade ringing and scoring on materials

ULTRA SHARP TEETH & OPTIMISED GRIND ANGLES for reduced tear out and clean cuts

Plate Thickness of 1.6 mm for durability and stability during cutting tasks

Bore Size of 20 mm for compatibility with circular saws

Diameter of 165 mm for a wide cutting range

관련된 링크들