DeWALT 16 Teeth Per Inch Multi Material 1 165 mm
- RS 제품 번호:
- 172-594
- 제조사 부품 번호:
- DT1948-QZ
- 제조업체:
- DeWALT
Subtotal (1 unit)*
₩32,940.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩32,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-594
- 제조사 부품 번호:
- DT1948-QZ
- 제조업체:
- DeWALT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | DeWALT | |
| Cut Type | ATB | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Multi Material | |
| Rake Angle | 20° | |
| Number of Teeth | 16 | |
| Plate Thickness | 1mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 1.86mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 DeWALT | ||
Cut Type ATB | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Multi Material | ||
Rake Angle 20° | ||
Number of Teeth 16 | ||
Plate Thickness 1mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration ATB | ||
Kerf Thickness 1.86mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
제외
- COO (Country of Origin):
- CN
The DeWALT Circular Saw Blade is designed for construction purposes with a diameter of 165mm x 20mm and 16 teeth. It features ribbed heat vents for cooler running, Nail Tough technology for wood with nails, and C2 construction grade carbide for durability. The ultra-sharp carbide edges provide splinter-free cuts, making it a valuable addition to any toolkit.
Ribbed heat vents allow cooler blade running, reducing flexing and binding
Nail tough technology ideal for sawing wood with nails
C2 construction grade carbide resists chipping and cracking
Ultra sharp carbide edges for virtually splinter-free cuts
Kerf thickness of 1.86 mm and plate thickness of 1 mm for precision cutting
Bore size of 20 mm ensures compatibility with various saws
관련된 링크들
- DeWALT 40 Teeth Per Inch Multi Material 3 165 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 54 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 165 mm