Schneider Electric XPSU, 24V ac/dc Safety Relay, 2 Safety Contacts
- RS 제품 번호:
- 254-6428
- 제조사 부품 번호:
- XPSUVN11AP
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,168,780.00
재고있음
- 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,168,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-6428
- 제조사 부품 번호:
- XPSUVN11AP
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | XPSU | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 15mm | |
| Length | 50mm | |
| Width | 10mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series XPSU | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 15mm | ||
Length 50mm | ||
Width 10mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc | ||
- COO (Country of Origin):
- ID
Schneider Electric XPSU Series Safety Relay, 3-Phase Motor Monitoring, 3-Phase Motor Monitoring Supply Voltage - XPSUVN11AP
This safety relay is an integral component in automation systems, designed for effective motor monitoring. Measuring 120mm in depth, 100mm in height, and 22.5mm in width, it is conveniently compact for installation.
Features & Benefits
• Monitors 3-phase motors for enhanced operational safety
• Automatic and monitored reset options streamline operations
• Supports multiple motor configurations including star-delta starting
• Power consumption is efficient at 2W
Applications
• Used for zero-speed detection in motor
• Utilised in 3-phase motor systems supplied by servo drives
• Integrated for monitoring variable speed drives
• Control energisation for various guard switch types
• Applicable in environments demanding rigorous safety standards
What types of motors can this relay monitor?
It can monitor various types of motors, including 3-phase motors with star-delta starting, variable numbers of poles, DC motors, and servo motors.
How does the automatic reset function enhance safety?
The automatic reset function ensures that the system resumes normal operation after safety conditions are met, eliminating the need for manual intervention and reducing downtime.
What is the significance of achieving SIL 3 compliance?
Achieving SIL 3 compliance indicates a high level of safety integrity, ensuring that the relay can perform effectively in critical safety applications while reducing the risk of failures.
What is the anticipated lifespan of this relay?
The relay is designed for longevity, with an MTTFd (mean time to dangerous failure) exceeding 30 years, contributing to reduced maintenance costs and improved reliability in applications.
How does the IP rating affect its installation?
With an IP20 rating for terminals and IP40 for the housing, it is suitable for secure indoor installations, while ensuring protection against contact and solid objects.
관련된 링크들
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 2 Safety Contacts
- Schneider Electric XPSU, 24V ac/dc Safety Relay, 3 Safety Contacts, 8
- Schneider Electric XPSU, 24V ac/dc Safety Relay, 5 Safety Contacts, 4
- Schneider Electric XPSU, 24V ac/dc Safety Relay, 2 Safety Contacts, 8
- Schneider Electric XPSU, 24V ac/dc Safety Relay, 3 Safety Contacts, 4
- Schneider Electric XPSU, 24V ac/dc Safety Relay, 7 Safety Contacts, 8
- Schneider Electric XPSU, 24V ac/dc Safety Relay, 1 Safety Contacts, 8
- Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 5 Safety Contacts, 4