Schneider Electric XPSU, 240V ac/dc, 48 V ac/dc Safety Relay, 5 Safety Contacts, 4

Subtotal (1 unit)*

₩469,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩469,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-1460
제조사 부품 번호:
XPSUAF33AP
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Safety Relay

Safety Contacts

5

Contact Configuration

2 NC

Number of Auxiliary Contacts

4

Mount Type

DIN Rail

Power Consumption

3W

Series

XPSU

Terminal Type

Screw

IP Rating

IP20

Switching DC Voltage

250V dc

Contact Current

5A

Switching AC Voltage

250V ac

Standards/Approvals

RoHS

Length

100mm

Width

22.5mm

Height

120mm

Hazardous Area Certification

No

Safety Category

PLe Category 4

Coil Voltage

240V ac/dc, 48V ac/dc

Schneider Electric Preventa Range of Safety Relays - XPS Universal Range


The XPSUAF range of safety relay modules is used for providing protection for both the user and the machine through immediately stopping the dangerous movement when instructed to do so from the user or if there is the detection of a problem within the safety circuit. These types of safety relays are predominantly used for monitoring applications such as:

• Monitoring Emergency stop circuits

• Switches activated by protection devices

• Mechanical guard switches

• Magnetic switch with antivalent or 2 NC contacts

• Proximity safety switch with antivalent contacts

• PNP sensor

• RFID safety switch

• Type 4 light curtains

Features & Benefits


• The start function can be configured by selector switches on the front face

• A solid-state diagnostic output with complete status information facilitates maintenance

• To monitor a higher number of antivalent contacts using this safety module, the antivalent contacts can be connected with a NC in series and NO in parallel

• 6 LEDs on the front face provide information on the monitoring circuit status

• 16 terminals with a safe expansion connection

• Removable terminal blocks for the connection type

• Automatic, manual and monitored starts

• 2 safety inputs with 3 NO outputs

• The control outputs are 3NO/OFF - configurable pulsed outputs

Schneider Electric Preventa Safety Module - XPSUAF33AP


• Safety levels for the relay include: Can reach PL e/category 4 conforming to ISO 13849-1, Can reach SILCL 3 conforming to IEC 62061 and Can reach SIL 3 conforming to IEC 61508

• NC pair, PNP pair, Antivalent pair and OSSD pair electrical circuit type

• Forms part of the preventa safety automation range of products

• This relay has a rated supply voltage of 48...240 V AC/DC - 10...10 %

• The device has an internal and electronic input protection type

• Maximum response time on input open: 20ms

• Mounting support: 35mm symmetrical DIN rail

• Rated insulation voltage: 250V

관련된 링크들