Phoenix Contact PSR-MC73, 24V dc Safety Relay, 5 Safety Contacts
- RS 제품 번호:
- 217-6284
- 제조사 부품 번호:
- 1015533
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩706,440.00
일시적 품절
- 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩706,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-6284
- 제조사 부품 번호:
- 1015533
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Safety Relay | |
| Safety Contacts | 5 | |
| Mount Type | DIN Rail | |
| Series | PSR-MC73 | |
| Power Consumption | 1.92W | |
| Terminal Type | Screw | |
| Time Delay | 0 s | |
| IP Rating | IP20 | |
| Switching AC Voltage | 12V ac | |
| Switching DC Voltage | 12V dc | |
| Standards/Approvals | RoHS, IEC | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Height | 117.5mm | |
| Length | 114.5mm | |
| Hazardous Area Certification | No | |
| Safety Category | 4 | |
| Coil Voltage | 24V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Safety Relay | ||
Safety Contacts 5 | ||
Mount Type DIN Rail | ||
Series PSR-MC73 | ||
Power Consumption 1.92W | ||
Terminal Type Screw | ||
Time Delay 0 s | ||
IP Rating IP20 | ||
Switching AC Voltage 12V ac | ||
Switching DC Voltage 12V dc | ||
Standards/Approvals RoHS, IEC | ||
Contact Current 3A | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Height 117.5mm | ||
Length 114.5mm | ||
Hazardous Area Certification No | ||
Safety Category 4 | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PSR series have safety relay for emergency stop. This safety relay have 24 V dc rated supply voltage with PNP type output. This safety relay have pluggable push in terminal block.
IP degree of protection is IP20
Ambient temperature for operation is -35 °C to 60 °C
관련된 링크들
- Phoenix Contact PSR-MC73, 24V dc Safety Relay, 5 Safety Contacts
- Phoenix Contact PSR-MC42, 24V dc Safety Relay, 2 Safety Contacts
- Phoenix Contact PSR-MC72, 24V dc Safety Relay, 2 Safety Contacts
- Phoenix Contact PSR-MC45, 24V dc Safety Relay, 3 Safety Contacts, 3
- Phoenix Contact PSR-MC72, 24V dc Safety Relay, 2 Safety Contacts, 0
- Phoenix Contact PSR-MC31, 24V dc Safety Relay, 2 Safety Contacts, 0
- Phoenix Contact PSR-MC37, 24V dc Safety Relay, 3 Safety Contacts, 0
- Phoenix Contact PSR-MC42, 24V dc Safety Relay, 2 Safety Contacts, 1