- RS 제품 번호:
- 177-4032
- 제조사 부품 번호:
- 2702097
- 제조업체:
- Phoenix Contact
- RS 제품 번호:
- 177-4032
- 제조사 부품 번호:
- 2702097
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Safety relay for emergency stop, safety doors, 1- or 2-channel operation, cross-circuit detection, can be retriggered, fall back/tightening delay 0.2 s to 60 s, 2 enabling current paths, US = 24 V DC, plug-in spring-cage terminal block
Low housing width of just 12.5mm
Single and two-channel control
2 enabling current paths, 1 digital signal output
Manually monitored and automatic activation in a single device
Single and two-channel control
2 enabling current paths, 1 digital signal output
Manually monitored and automatic activation in a single device
사양
속성 | 값 |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 2 |
Function | Emergency Stop |
Reset Method | Manual |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Standards Met | DIN EN 50178 |
Series | PSR-MC72 |
Depth | 114.5mm |
Width | 12.5mm |
Length | 117mm |
Performance Level | e |