Phoenix Contact PSR-MC73, 24V dc Safety Relay, 5 Safety Contacts

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
217-6283
제조사 부품 번호:
1015526
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Safety Relay

Safety Contacts

5

Mount Type

DIN Rail

Power Consumption

1.92W

Series

PSR-MC73

Terminal Type

Screw

IP Rating

IP20

Time Delay

0 s

Minimum Operating Temperature

-35°C

Contact Current

3A

Switching AC Voltage

12V ac

Switching DC Voltage

12V dc

Standards/Approvals

IEC, RoHS

Maximum Operating Temperature

60°C

Length

114.5mm

Width

22.5mm

Height

112.2mm

Hazardous Area Certification

No

Safety Category

4

Coil Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact PSR series have safety relay for emergency stop. This safety relay have 24 V dc rated supply voltage with PNP type output. This safety relay have pluggable push in terminal block.

IP degree of protection is IP20

Ambient temperature for operation is -35 °C to 60 °C

관련된 링크들