Phoenix Contact PSR-MC38, 24V dc Safety Relay, 2 Safety Contacts, 0
- RS 제품 번호:
- 201-3776
- 제조사 부품 번호:
- 1009831
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 201-3776
- 제조사 부품 번호:
- 1009831
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Number of Auxiliary Contacts | 0 | |
| Mount Type | DIN Rail | |
| Series | PSR-MC38 | |
| Power Consumption | 1.8W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching DC Voltage | 10V dc | |
| Standards/Approvals | IEC61508, EN IEC 62061, EN ISO 13849 | |
| Switching AC Voltage | 250V ac | |
| Contact Current | 75mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 112.2mm | |
| Length | 7mm | |
| Width | 22.5mm | |
| Safety Category | CAT 4, PLe | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Number of Auxiliary Contacts 0 | ||
Mount Type DIN Rail | ||
Series PSR-MC38 | ||
Power Consumption 1.8W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching DC Voltage 10V dc | ||
Standards/Approvals IEC61508, EN IEC 62061, EN ISO 13849 | ||
Switching AC Voltage 250V ac | ||
Contact Current 75mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Height 112.2mm | ||
Length 7mm | ||
Width 22.5mm | ||
Safety Category CAT 4, PLe | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix safety relay with voltage rating of 24V. The relay has TBUS interface for connecting CONTACTRON hybrid motor starters and MINI POWER power supplies It can be operated in temperature range from 40 ° to 70 °C
Degree of protection IP20
Connection method is screw
M3 screw thread
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
관련된 링크들
- Phoenix Contact PSR-MC38, 24V dc Safety Relay, 2 Safety Contacts, 0
- Phoenix Contact PSR-MC42, 24V dc Safety Relay, 2 Safety Contacts
- Phoenix Contact PSR-MC72, 24V dc Safety Relay, 2 Safety Contacts
- Phoenix Contact PSR-MC73, 24V dc Safety Relay, 5 Safety Contacts
- Phoenix Contact PSR-MC45, 24V dc Safety Relay, 3 Safety Contacts, 3
- Phoenix Contact PSR-MC72, 24V dc Safety Relay, 2 Safety Contacts, 0
- Phoenix Contact PSR-MC31, 24V dc Safety Relay, 2 Safety Contacts, 0
- Phoenix Contact PSR-MC37, 24V dc Safety Relay, 3 Safety Contacts, 0