Stanley Safety Knife with Snap-off Blade Retractable 25 mm
- RS 제품 번호:
- 653-3578
- 제조사 부품 번호:
- 5-10-820
- 제조업체:
- Stanley
Subtotal (1 unit)*
₩38,060.00
재고있음
- 51 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩38,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 653-3578
- 제조사 부품 번호:
- 5-10-820
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Knife Type | Heavy Duty | |
| Number of Blades | 4 | |
| Product Type | Safety Knife | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Overall Length | 140mm | |
| Blade Length | 25mm | |
| Blade Width | 25mm | |
| Standards/Approvals | No | |
| Handle Material | Aluminium | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Knife Type Heavy Duty | ||
Number of Blades 4 | ||
Product Type Safety Knife | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Overall Length 140mm | ||
Blade Length 25mm | ||
Blade Width 25mm | ||
Standards/Approvals No | ||
Handle Material Aluminium | ||
제외
- COO (Country of Origin):
- TW
Stanley 5-10 Series Snap-off, 140mm Blade Length, Heavy Duty Type - 5-10-820
This snap-off knife is a heavy-duty utility tool designed for precision and durability. Featuring a retractable design, it accommodates a 140mm snap-off blade, making it Ideal for a range of cutting applications in various industrial settings. The Compact structure of this knife ensures comfort during prolonged use and enhances overall handling efficiency.
Features & Benefits
• Retractable design enhances safety during storage
• Heavy-duty construction provides maximum durability and strength
• Snap-off blade ensures consistent sharpness for precise cutting
• User-friendly mechanism enables quick blade replacement
• Designed for industrial use, tackling tough materials easily
• Heavy-duty construction provides maximum durability and strength
• Snap-off blade ensures consistent sharpness for precise cutting
• User-friendly mechanism enables quick blade replacement
• Designed for industrial use, tackling tough materials easily
Applications
• Used with heavy-duty materials common in the electrical industry
• Ideal for precise cutting in electronics manufacturing processes
• Suitable for tasks requiring a reliable and Durable cutting tool
• Applied in mechanical workshops for routine cutting jobs
• Convenient for automation system assembly and maintenance
• Ideal for precise cutting in electronics manufacturing processes
• Suitable for tasks requiring a reliable and Durable cutting tool
• Applied in mechanical workshops for routine cutting jobs
• Convenient for automation system assembly and maintenance
How does the retractable feature improve safety during use?
The retractable feature minimises the risk of accidental cuts, as the blade can be safely stored inside the knife after use. This ensures that users can carry and store it without the concern of exposed Sharp edges.
What makes it suitable for use in industrial environments?
The Durable construction and heavy-duty design allow it to withstand rigorous use in challenging environments, making it effective for industrial cutting tasks that may involve tough materials.
What type of materials can this knife effectively cut?
This knife is designed to easily cut through materials commonly used in industrial settings, including cardboard, plastic, and various types of insulation, making it versatile for different tasks.
How does the blade length impact performance?
The 140mm blade length provides ample cutting surface, allowing for efficient cuts and reducing the need for frequent blade adjustments, which enhances workflow in busy environments.
Warning
You must be over the age of 18 to purchase this product
관련된 링크들
- Stanley FatMax Safety Knife with Snap-off Blade Retractable 140 mm
- Stanley Safety Knife with Snap-off Blade Retractable
- Stanley Safety Knife with Snap-off Blade Retractable 25 mm
- Stanley Safety Knife with Snap-off Blade Retractable 95 mm
- Stanley Safety Knife with Snap-off Blade Retractable 18 in
- Stanley Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length
- Stanley Wheel Lock Snap Off Knife with Knife Blade Retractable 135 mm
- Irwin Safety Knife with Snap-off Blade Retractable