Stanley Safety Knife with Snap-off Blade Retractable 25 mm

Subtotal (1 unit)*

₩27,400.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 23일 부터 231 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩27,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
257-7082
제조사 부품 번호:
1-10-425
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Product Type

Safety Knife

Number of Blades

1

Knife Type

Blade Retractable

Blade Type

Snap-off

Retractable

Yes

Height Safe

No

Number of Blade Segments

7

Overall Length

180mm

Blade Length

25mm

Blade Width

700μm

Blade Material

Stainless Steel

Standards/Approvals

No

Handle Material

Bi-Material

COO (Country of Origin):
TW

Stanley 1-10 Series Snap-off, 180mm Length of Blade Required, Snap-off Blade Type - 1-10-425


This snap-off utility knife is designed for precision and efficiency, suitable for a variety of tasks. With a blade length of 180mm, this retractable cutter offers the versatility needed for clean cuts in sheet materials. It is an essential tool for professionals in the fields of automation, electronics, and mechanical engineering, ensuring quality performance tailored to specific cutting needs.

Features & Benefits


• Snap-off blade design allows for easy replacement of dull edges
• Retractable feature enhances safety during storage and transport
• Designed specifically for cutting sheet materials with precision
• Compatible with a 180mm snap-off blade for enhanced cutting capability
• Ideal for both professional and craft requirements with ease of use

Applications


• Used for effectively cutting various types of sheet materials
• Suitable for detailed work in crafts and DIY projects
• Utilised in installations requiring intricate cutting tasks
• Effective in automation and electrical assembly work for precision cuts

What advantages does the snap-off feature provide?


The snap-off feature enables users to easily replace the blade's dull tip, maintaining cutting efficiency without requiring a complete blade replacement.

How is the retractable design beneficial in a workspace?


The retractable design allows the blade to be stored safely when not in use, reducing the risk of accidental cuts and ensuring safe handling.

In what scenarios is this knife particularly useful?


This knife is especially useful in scenarios involving sheet materials, providing clean and precise cuts needed for both professional and craft purposes.

Can the blade be replaced easily if it becomes dull?


Yes, replacing the blade is straightforward

simply snap off the dull section to reveal a fresh cutting edge, ensuring continuous operational efficiency.

관련된 링크들