Stanley Safety Knife with Snap-off Blade Retractable 18 in
- RS 제품 번호:
- 652-914
- 제조사 부품 번호:
- 1-10-018
- 제조업체:
- Stanley
Subtotal (1 unit)*
₩29,140.00
재고있음
- 추가로 2026년 11월 23일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 652-914
- 제조사 부품 번호:
- 1-10-018
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Number of Blades | 1 | |
| Product Type | Safety Knife | |
| Knife Type | Snap-off | |
| Blade Type | Snap-off | |
| Retractable | Yes | |
| Blade Length | 18in | |
| Blade Width | 18mm | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Number of Blades 1 | ||
Product Type Safety Knife | ||
Knife Type Snap-off | ||
Blade Type Snap-off | ||
Retractable Yes | ||
Blade Length 18in | ||
Blade Width 18mm | ||
Blade Material Metal | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Stanley InterLock Series Snap-off, 18 inches Length of Blade Required, Snap-off Blade Type - 1-10-018
This snap-off knife belongs to the utility category and is designed for precision cutting. Featuring a retractable mechanism, it allows users to easily extend or retract the blade as needed for various tasks. The knife accommodates a length of 18 inches, making it suitable for professional cutting applications. Its design complements use with PRO Cutting tasks, ensuring enhanced efficiency and safety during operation.
Features & Benefits
• Snap-off blade facilitates easy replacement for continued usability
• Retractable design enhances safety when not in use
• InterLock blade ensures secure positioning during cutting
• Suitable for heavy-duty tasks across multiple industries
• Designed for precision, aiding in intricate cutting tasks
• Lightweight build allows for easy handling over extended periods
• Retractable design enhances safety when not in use
• InterLock blade ensures secure positioning during cutting
• Suitable for heavy-duty tasks across multiple industries
• Designed for precision, aiding in intricate cutting tasks
• Lightweight build allows for easy handling over extended periods
Applications
• Ideal for cutting materials in electrical installations
• Used with diverse materials in mechanical industries
• Suitable for precision tasks in automation projects
• Effective for PRO Cutting techniques for efficiency in workshops
• Used with diverse materials in mechanical industries
• Suitable for precision tasks in automation projects
• Effective for PRO Cutting techniques for efficiency in workshops
What types of materials can be effectively cut with this tool?
This knife is suitable for various materials, including cardboard, plastic, and thin sheet metal. Its precision design equips it for detailed cutting, making it versatile for different projects in various industries.
How does the retractable feature enhance user safety?
The retractable nature of the knife ensures that the blade can be hidden when not in use, preventing accidental cuts or injuries, which is especially important in busy work environments.
What is the benefit of the InterLock feature in the blade design?
The InterLock feature securely holds the blade in place, preventing accidental retraction during use. This ensures stability and allows for clean, precise cuts without interruptions.
How often should blades be replaced for optimal performance?
Blades should be replaced when they begin to dull or show signs of wear. Regular replacement not only maintains precision but also reduces the risk of cutting accidents.
관련된 링크들
- Stanley Safety Knife with Snap-off Blade Retractable
- Stanley Safety Knife with Snap-off Blade Retractable 25 mm
- Stanley Safety Knife with Snap-off Blade Retractable 95 mm
- Stanley Safety Knife with Snap-off Blade, Retractable, 9mm Blade Length
- Stanley FatMax Safety Knife with Snap-off Blade Retractable 140 mm
- Stanley Wheel Lock Snap Off Knife with Knife Blade Retractable 135 mm
- Irwin Safety Knife with Snap-off Blade Retractable
- RS PRO Safety Knife with Snap-off Blade Retractable