Stanley Fixed Blade Utility Knife with Knife Blade 140 mm

Subtotal (1 unit)*

₩9,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 163 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
482-854
제조사 부품 번호:
0-10-299
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Knife Type

Retractable

Product Type

Fixed Blade Utility Knife

Number of Blades

1

Blade Type

Knife

Retractable

No

Overall Length

140mm

Blade Length

140mm

Blade Material

Steel

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Handle Material

Bi-Material

제외

COO (Country of Origin):
GB

Stanley 0-10-299 Series Safety Knife, 140mm Blade Length, Fixed Utility Type - 0-10-299


This safety knife is a fixed utility tool designed for precision cutting tasks. With a robust structure and a standard knife blade, it is suitable for a variety of applications in the automation, electronics, electrical, and mechanical industries. The knife has a blade length of 140mm and is intended for use with utility knife blades, providing durability and efficiency in cutting operations.

Features & Benefits


• Non-retractable design ensures consistent blade stability during use
• Fixed utility knife structure enhances safety and reliability
• 140mm blade length optimises performance for industrial tasks
• Designed for compatibility with various utility knife blades
• Heavy-duty construction accommodates tough cutting challenges
• Standard knife blade provides versatility for everyday use

Applications


• Ideal for cutting materials in mechanical assembly
• Used with utility knife blades for enhanced functionality
• Suitable for precision tasks in electrical wiring installations
• Effective in workshops for heavy-duty cutting requirements

What type of materials can be effectively cut using this knife?


This knife is designed to cut through various materials, including cardboard, plastic sheeting, and thin metal sheets commonly found in industrial settings. Its heavy-duty blade ensures efficient cutting across these different materials.

Is there a specific maintenance routine required for this knife?


Regular cleaning is recommended to maintain cutting performance. Users should wipe the blade with a dry cloth after use and ensure it is free from debris to prevent corrosion. Inspecting the blade for wear periodically can enhance its longevity.

Can this knife be used in outdoor applications?


While designed primarily for indoor and industrial use, it can be used outdoors if appropriate care is taken, particularly in wet conditions. Users should ensure the blade is properly dried after exposure to moisture to prevent rusting.

관련된 링크들