Stanley Compact Retractable Blade Utility Knife with Knife Blade Retractable 135 mm

Subtotal (1 unit)*

₩30,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
555-596
제조사 부품 번호:
STHT10432-0
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Knife Type

Retractable

Product Type

Compact Retractable Blade Utility Knife

Blade Type

Knife

Retractable

Yes

Blade Length

135mm

Blade Width

40mm

Blade Material

Steel

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Handle Material

Bi-Material

제외

COO (Country of Origin):
TH

Stanley STHT10432-0 Series Safety Knife, 135mm Blade Length, Retractable Type - STHT10432-0


This safety knife is a retractable utility tool designed for precision cutting with a 135mm standard blade. Ideal for tasks requiring Durable and reliable performance, this knife ensures safety and efficiency across various applications within the automation, electronics, and mechanical industries.

Features & Benefits


• Retractable design enhances safety during storage and transport
• Utilises a standard blade suitable for various cutting tasks
• Ergonomic grip allows for comfortable use during extended periods
• Durable construction suited for rigorous professional environments
• Compact size makes it easy to carry and store

Applications


• Designed for use with standard utility knife blades
• Ideal for cutting materials in mechanical assembly tasks
• Suitable for precision work in electronic installations
• Excellent choice for packaging and shipping departments

What type of blade can be used with this knife?


This tool is compatible with standard utility knife blades, allowing users to switch out the blade based on specific project requirements or preferences.

How does the retractable feature enhance safety?


The retractable mechanism ensures that the blade is housed within the knife when not in use, preventing accidental cuts and providing added protection during storage.

Can this knife be used for heavy-duty cutting tasks?


While it is designed for general utility use, its Durable construction meets the demands of various professional applications, making it effective for heavier workloads when necessary.

How do I replace the blade in this knife?


To replace the blade, simply retract the current blade and release the mechanism that holds it in place, allowing for an easy swap with a new standard blade.

관련된 링크들