Stanley Safety Utility Knife with Knife Blade Retractable 155 mm

Subtotal (1 unit)*

₩21,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 34 개 단위 배송 준비 완료
  • 추가로 2026년 12월 07일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
482-852
제조사 부품 번호:
0-10-189
제조업체:
Stanley
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stanley

Number of Blades

1

Product Type

Safety Utility Knife

Knife Type

Retractable

Blade Type

Knife

Retractable

Yes

Overall Length

155mm

Blade Length

155mm

Blade Material

Steel

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Handle Material

Bi-Material

제외

COO (Country of Origin):
GB

Stanley 0-10-189 Series Safety Knife, 155mm Blade Length, Retractable Knife Type - 0-10-189


This safety knife is an essential tool designed for various applications in the automation and mechanical industries. Featuring a retractable design, it accommodates a standard blade type that is suitable for utility knife tasks. The 155mm length blade ensures precision cutting, making it a reliable choice for professionals who require efficiency and safety in their work.

Features & Benefits


• Retractable mechanism enhances safety during storage
• Standard blade type for versatile cutting tasks
• Designed for easy blade replacement, maximising convenience
• Crafted for heavy-duty performance in industrial environments
• Compatible with utility knives for broader functionality

Applications


• Utilised in cutting materials in electrical installations
• Ideal for use in mechanical assembly tasks
• Effective in safely opening packages in automation settings
• Effective in workshop environments for detailed tasks

What type of blade does this tool accommodate, and how does it enhance performance?


It accommodates a standard blade type, allowing for effective and secure cutting through various materials, enhancing utility in industrial tasks.

How does the retractable feature improve safety during use?


The retractable feature ensures that the blade is only exposed when needed, reducing the risk of accidental cuts and injuries during transport and storage.

Can this tool be used for a variety of cutting tasks, and what advantages does that offer?


Yes, the compatibility with utility knives allows it to handle various cutting tasks effectively, making it a versatile tool for different applications in the workplace.

What considerations should be MADE when replacing the blade?


Ensure that the replacement blade matches the standard type required and follow the manufacturer’s guidelines for safe and effective installation.

How does the design facilitate ease of use in challenging work environments?


The retractable mechanism and standard blade design promote user-friendly operation, making it easier to perform tasks efficiently while minimising the risk of injury.

관련된 링크들