SICK i110 Safety Interlock Switch, Zinc

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
285-9578
제조사 부품 번호:
i110-RP313
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Interlock Switch

Actuator Included

No

Safety Contacts

4

Housing Material

Zinc

Series

i110

IP Rating

IP66

Switch Contact Current

3A

Contact AC Voltage

240V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Depth

56mm

Number of Head Directions

1

Standards/Approvals

IEC 60529

Width

40mm

Length

204mm

COO (Country of Origin):
DO

SICK i110 Series Safety Interlock Switch, 3A Rated Current, IP66 - i110-RP313


This safety interlock switch provides monitored access control for industrial machinery, designed for outdoor and harsh indoor environments. It operates as a slow-action mechanical switching device with positive-action contacts and connects via a single M20 cable gland. The unit is housed in a varnished die-cast zinc enclosure and is suitable for wiring into external safety logic that performs fault detection and diagnostics.

Features and Benefits:


• 3A rated operating current delivering defined switching capability
• IP66 enclosure rating offering protection against dust and powerful water jets
• Three positive-action N/C contacts ensuring predictable safe switching
• Supports AC and DC control with 240V AC and 24V DC compatibility
• Mechanical life 1x10^6 switching cycles for extended service intervals

Applications


• Suitable for guarding perimeter access on production lines
• Ideal for integration with external safety logic units
• Used with rope-pull or interlock guarding arrangements
• Can be used for machine stop/control circuits in factories
• Suitable for environments requiring temperature resilience

How is fault detection handled in the device?


The device contains no internal fault monitoring so the connected safety logic unit must perform fault detection.

What connection and conductor size does the switch accept?


It uses a single M20 cable gland and supports conductor cross-sections up to 1.5mm².

What environmental temperature range can it withstand?


It is rated to operate and be stored between -25°C and +80°C.

Is the actuator supplied with the unit?


No actuator is included

the device is supplied actuatorless for user‑selected actuation.

What short-circuit protection and insulation ratings apply?


Short-circuit protection is T6 and the rated insulation voltage is Ui 250V.

관련된 링크들