SICK i110 Safety Switch, Power, Die Cast Zinc
- RS 제품 번호:
- 285-1821
- 제조사 부품 번호:
- i110-HA213
- 제조업체:
- SICK
Subtotal (1 unit)*
₩218,620.00
제조사가 재고 비축중
- 2027년 1월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩218,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-1821
- 제조사 부품 번호:
- i110-HA213
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Switch | |
| Lock Style | Power | |
| Actuator Included | No | |
| Safety Contacts | 1 NO/2 NC | |
| Housing Material | Die Cast Zinc | |
| Series | i110 | |
| Contact AC Voltage | 240V ac | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 3A | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Width | 65mm | |
| Standards/Approvals | CE | |
| Length | 99mm | |
| Number of Head Directions | 2 | |
| Depth | 24mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Switch | ||
Lock Style Power | ||
Actuator Included No | ||
Safety Contacts 1 NO/2 NC | ||
Housing Material Die Cast Zinc | ||
Series i110 | ||
Contact AC Voltage 240V ac | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 3A | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Width 65mm | ||
Standards/Approvals CE | ||
Length 99mm | ||
Number of Head Directions 2 | ||
Depth 24mm | ||
- COO (Country of Origin):
- PL
SICK i110 Series Safety Switch, 3A Contact Current, IP66 - i110-HA213
This safety switch is an electro-mechanical power lock device designed to monitor access to guards and hazardous openings in industrial settings. It provides a slow-action switching element with a combination of normally closed and normally open contacts and is intended for individual wiring with diagnostics performed by external safety logic. The unit is built for outdoor or wash-down environments where an IP66 enclosure rating and a die-cast zinc housing are required.
Features and Benefits:
• 3A contact current delivers safe switching at industrial voltages
• 240V AC and 24V DC support common control voltages
• Two head directions enable flexible actuator orientation
• Positive-action N/C contacts improve fault-tolerant response
• Temperature range -25°C to 80°C allows wide ambient use
• 240V AC and 24V DC support common control voltages
• Two head directions enable flexible actuator orientation
• Positive-action N/C contacts improve fault-tolerant response
• Temperature range -25°C to 80°C allows wide ambient use
Applications
• Suitable for machine guarding interlocks in manufacturing plants
• Ideal for conveyor access gate monitoring with diagnostics
• Used with safety PLCs requiring slow-action switching elements
• Can be used for outdoor enclosures requiring weatherproof protection
• Appropriate for individually wired safety circuits in non-hazardous areas
• Ideal for conveyor access gate monitoring with diagnostics
• Used with safety PLCs requiring slow-action switching elements
• Can be used for outdoor enclosures requiring weatherproof protection
• Appropriate for individually wired safety circuits in non-hazardous areas
What contact configuration is provided?
It provides two positive-action normally closed contacts and one normally open contact.
How should short-circuit protection be specified?
Use a 3A gG fuse or equivalent short-circuit protection sized to the rated insulation and switching current.
What cable termination is required for installation?
A single M20 cable gland is used with conductors up to 1.5mm² cross-section.
How many actuation cycles can be expected mechanically?
The mechanical life is rated at 1x10^6 switching cycles under specified conditions.
관련된 링크들
- SICK i110 Safety Interlock Switch, Die Cast Zinc
- SICK i110 Safety Switch, Die Cast Zinc
- Ganter GN.22811 Die Cast Zinc Die Cast Zinc Lock
- SICK i110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic
- SICK i110 Safety Interlock Switch, Electromagnetic, Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i110 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Electromagnetic
- Honeywell Technologies GKC Safety Interlock Switch, Keyed Actuator Included, Die Cast Zinc Epoxy Coated, Keyed
- Honeywell Technologies GKB Safety Interlock Switch, Keyed Actuator Included, Die Cast Zinc Epoxy Coated, Keyed