SICK i110 Safety Interlock Switch, Zinc
- RS 제품 번호:
- 285-9572
- 제조사 부품 번호:
- i110-RA123
- 제조업체:
- SICK
Subtotal (1 unit)*
₩153,380.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩153,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-9572
- 제조사 부품 번호:
- i110-RA123
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | 1 NO/1 NC | |
| Housing Material | Zinc | |
| Series | i110 | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 3A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Depth | 40mm | |
| Length | 133mm | |
| Number of Head Directions | 4 | |
| Width | 43mm | |
| Standards/Approvals | IEC 60529 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts 1 NO/1 NC | ||
Housing Material Zinc | ||
Series i110 | ||
IP Rating IP66 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 3A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Depth 40mm | ||
Length 133mm | ||
Number of Head Directions 4 | ||
Width 43mm | ||
Standards/Approvals IEC 60529 | ||
- COO (Country of Origin):
- TW
SICK i110 Series Safety Interlock Switch, 3A Switch Contact Current, IP66 - i110-RA123
This safety interlock switch provides a mechanical safeguarding function for access points in industrial settings. It is designed for use where electromechanical monitoring of guard positions is required and connects directly to safety logic units for fault detection. The unit is manufactured with a varnished die‑cast zinc housing and is suitable for environments requiring an ingress protection rating to IEC 60529.
Features and Benefits:
• Snap‑action switching element ensures Rapid and defined contact change
• 1NO 1NC safety contacts provide both make and break monitoring
• Rated for 3A at 240V AC and 24V DC for versatile control circuits
• Actuation frequency up to 6,000/h supports frequent operation
• Operates between -25°C and +80°C for elevated temperature applications
• 1NO 1NC safety contacts provide both make and break monitoring
• Rated for 3A at 240V AC and 24V DC for versatile control circuits
• Actuation frequency up to 6,000/h supports frequent operation
• Operates between -25°C and +80°C for elevated temperature applications
Applications
• Suitable for machine‑guard monitoring in manufacturing plants
• Used for safety door interlocking on assembly lines
• Ideal for integration with safety logic units for diagnostics
• Can be used where Compact safety interlocks are required
• Suitable for harsh environments needing IP66 protection
• Used for safety door interlocking on assembly lines
• Ideal for integration with safety logic units for diagnostics
• Can be used where Compact safety interlocks are required
• Suitable for harsh environments needing IP66 protection
How is the device connected electrically?
It uses a single M20 cable gland and accepts conductors up to 2.5mm².
What mechanical endurance can I expect from the unit?
The device offers a mechanical life of 10x10⁶ switching cycles under specified conditions.
Does the switch detect its own internal faults?
No, the unit has no internal fault detection and relies on the connected safety logic unit for fault monitoring.
What switching voltages and currents are supported for low‑voltage signals?
The switch operates at switching voltages ≥5V DC and switching currents from 5mA at 5V DC.
관련된 링크들
- SICK i110 Safety Interlock Switch, Die Cast Zinc
- SICK i110 Safety Switch, Die Cast Zinc
- SICK i110 Safety Switch, Power, Die Cast Zinc
- Honeywell Technologies GKC Safety Interlock Switch, Keyed Actuator Included, Die Cast Zinc Epoxy Coated, Keyed
- Honeywell Technologies GKB Safety Interlock Switch, Keyed Actuator Included, Die Cast Zinc Epoxy Coated, Keyed
- Ganter GN.22811 Die Cast Zinc Die Cast Zinc Lock
- SICK i110 Safety Interlock Switch, Electromagnetic, Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i110 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Electromagnetic