SICK i110 Safety Interlock Switch, Die Cast Zinc
- RS 제품 번호:
- 285-9571
- 제조사 부품 번호:
- i110-PA223
- 제조업체:
- SICK
Subtotal (1 unit)*
₩132,800.00
재고있음
- 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩132,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-9571
- 제조사 부품 번호:
- i110-PA223
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 NO, 2 NC | |
| Housing Material | Die Cast Zinc | |
| Series | i110 | |
| IP Rating | IP66 | |
| Switch Contact Current | 3A | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529 | |
| Width | 43mm | |
| Length | 118mm | |
| Depth | 40mm | |
| Number of Head Directions | 4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts 2 NO, 2 NC | ||
Housing Material Die Cast Zinc | ||
Series i110 | ||
IP Rating IP66 | ||
Switch Contact Current 3A | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529 | ||
Width 43mm | ||
Length 118mm | ||
Depth 40mm | ||
Number of Head Directions 4 | ||
- COO (Country of Origin):
- TW
SICK i110 Series Safety Interlock Switch, 3A Rated Operating Current, IP66 - i110-PA223
This safety interlock switch is an electromechanical device designed to monitor access to guarded machinery and to be integrated into machine safety circuits. It is supplied without an actuator and is intended for individual wiring to a safety-related logic unit. The die-cast zinc housing and varnished surface provide a compact, robust enclosure suitable for demanding industrial environments where a defined safe state must be enforced by external control.
Features and Benefits:
• 2NO 2NC safety contacts provide clear switching-state diagnostics
• 3A current rating supports AC-15 and DC-13 switching categories
• IP66 enclosure resists dust and powerful water jets
• Operating range from -25°C to +80°C enables high-temperature use
• 4-way actuator approach permits multi-directional actuation
• 3A current rating supports AC-15 and DC-13 switching categories
• IP66 enclosure resists dust and powerful water jets
• Operating range from -25°C to +80°C enables high-temperature use
• 4-way actuator approach permits multi-directional actuation
Applications
• Suitable for safeguarding access doors on production lines
• Ideal for use with safety logic units for machine interlocks
• Used for monitoring guards in wet wash-down environments
• Can be used for conveyor guard and gate monitoring
• Suitable for low-voltage control circuits at 24V DC
• Ideal for use with safety logic units for machine interlocks
• Used for monitoring guards in wet wash-down environments
• Can be used for conveyor guard and gate monitoring
• Suitable for low-voltage control circuits at 24V DC
How is fault detection handled in the device?
The switch has no internal fault detection
fault recognition must be performed by the connected safety-related logic unit.
What connection method does the device use for wiring?
It uses a single M20 cable gland and accepts conductors up to 2.5mm² cross-section.
What mechanical endurance can be expected from this switch?
The device is specified for 10x10^6 mechanical switching cycles and a B10d Value of 2x10^6 for small loads.
What electrical withstand ratings apply to the contacts?
The rated insulation voltage is Ui 250V and the impulse withstand voltage is Uimp 2,500V AC.
What mounting orientations and actuation speeds are supported?
The head allows four actuation directions and operation with approach speeds from 0.1m/min to 15m/min.
관련된 링크들
- SICK i110 Safety Interlock Switch, Die Cast Zinc
- SICK i110 Safety Switch, Die Cast Zinc
- SICK i110 Safety Switch, Power, Die Cast Zinc
- Honeywell Technologies GKC Safety Interlock Switch, Keyed Actuator Included, Die Cast Zinc Epoxy Coated, Keyed
- Honeywell Technologies GKB Safety Interlock Switch, Keyed Actuator Included, Die Cast Zinc Epoxy Coated, Keyed
- Ganter GN.22811 Die Cast Zinc Die Cast Zinc Lock
- SICK i110 Safety Interlock Switch, Electromagnetic, Fibreglass Reinforced Thermoplastic, Electromagnetic
- SICK i110 Safety Interlock Switch, Power, Fibreglass Reinforced Thermoplastic, Electromagnetic