SICK TR110 Safety Switch, Power, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

₩1,705,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,705,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4359
제조사 부품 번호:
TR110-SLU2B00
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Safety Switch

Lock Style

Power

Actuator Included

No

Safety Contacts

2 NC

Housing Material

Fibreglass Reinforced Thermoplastic

Series

TR110

Contact AC Voltage

230V ac

Minimum Operating Temperature

-20°C

IP Rating

IP65

Contact DC Voltage

24V dc

Switch Contact Current

150mA

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Standards/Approvals

CE

Width

41.5mm

Length

190mm

Depth

40mm

COO (Country of Origin):
DE

Overview


The TR110 Lock safety locking device unites the advantages of proven technologies: high manipulation protection of the RFID technology for monitoring the actuator and the ruggedness and reliability of the mechanical locking device. The self-monitoring semiconductor outputs (OSSDs) with PL e (EN ISO 13849) result in a high level of safety, both for the door and for the locking monitoring.

The optional escape release enables unlocking of the locking device from the hazardous area. The variants with two illuminable pushbuttons make it possible to trigger control signals such as door requests or resets directly on the safety switch.

At a glance


PL e for door and locking monitoring (EN ISO 13849)

Locking force: up to 3,900 N

Actuator with high coding level (EN ISO 14119)

Enclosure rating: IP67, IP69K

Power to lock or power to release variants

Three actuation directions

Optional emergency release

Variants with two illuminable pushbuttons

Your Benefit


Highest level of safety for door and locking monitoring with just one device

High level of machine availability due to a rugged metal locking head and high locking force

High coding level of the actuator fulfils the requirements of EN ISO 14119 on manipulation protection without additional measures

Easy mounting thanks to three actuation directions

The escape release enables use of the locking device in applications in which the hazardous area is not completely visible

Illuminable pushbuttons make triggering of control signals directly on the device possible

Additional application diagnostic outputs simplify diagnostics

Applications


Fields of applications

Hazardous areas with fully body access

Hazardous areas with partial body access

Protection of persons in the event of the machine making dangerous overrun movements

Applications requiring a high level of manipulation protection

Appl

관련된 링크들