SICK T4000 Safety Switch, RFID, Fibreglass Reinforced Thermoplastic
- RS 제품 번호:
- 285-4322
- 제조사 부품 번호:
- T4000-DNA05P
- 제조업체:
- SICK
Subtotal (1 unit)*
₩152,240.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩152,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4322
- 제조사 부품 번호:
- T4000-DNA05P
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Lock Style | RFID | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | T4000 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Number of Head Directions | 5 | |
| Depth | 12mm | |
| Length | 42mm | |
| Width | 25mm | |
| Standards/Approvals | CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Lock Style RFID | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series T4000 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Number of Head Directions 5 | ||
Depth 12mm | ||
Length 42mm | ||
Width 25mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
SICK T4000 Series Safety Switch, 230V AC Contact Voltage, 24V DC Contact Voltage - T4000-DNA05P
This safety switch is a non-contact RFID interlock designed for safeguarding access points in industrial automation. It operates as a sensor-only unit requiring a separate actuator and evaluation electronics for specific switching characteristics. The enclosure is rated to IP67 for protection against dust and temporary immersion, and the unit functions across a wide ambient range suitable for many indoor and sheltered outdoor installations.
Features and Benefits:
• RFID sensing provides coded access control and reduces tampering risk
• Assured switch-on distance 5mm or 10mm depending on evaluation unit
• Assured switch-off distance 23mm or 32mm for reliable deactivation
• Five actuation directions enable flexible installation orientation
• PVC-sheathed 5m cable supports straightforward wiring and diagnostics
• Assured switch-on distance 5mm or 10mm depending on evaluation unit
• Assured switch-off distance 23mm or 32mm for reliable deactivation
• Five actuation directions enable flexible installation orientation
• PVC-sheathed 5m cable supports straightforward wiring and diagnostics
Applications
• Suitable for interlocking machine access panels with non-contact sensing
• Ideal for inline safety systems requiring individual wiring diagnostics
• Used for guarding where IP67 ingress protection is required
• Can be used for control cabinets needing uniquely coded access
• Appropriate for environments operating between -25°C and 70°C
• Ideal for inline safety systems requiring individual wiring diagnostics
• Used for guarding where IP67 ingress protection is required
• Can be used for control cabinets needing uniquely coded access
• Appropriate for environments operating between -25°C and 70°C
Does the unit include an actuator?
No, an actuator is not supplied and must be obtained separately.
What cable specifications are provided for installation?
The device includes a 5m PVC cable with 0.25mm² conductors and 4.6mm diameter.
Is it suitable for hazardous area installation?
It is not certified for hazardous area use.
What materials comprise the housing?
The housing is MADE from glass-fibre reinforced Fortron thermoplastic.
Which conformity documents accompany the product?
It is supplied with EU and UK Declarations of Conformity and cULus certification.
관련된 링크들
- SICK T4000 Safety Switch, RFID, Fibreglass Reinforced Thermoplastic
- SICK T4000 Safety Switch, RFID, Plastic
- SICK I12 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK i11 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK I12 Safety Switch, Fibreglass Reinforced Thermoplastic
- SICK RE31 Safety Switch, RFID Actuator Included, Fibreglass Reinforced Polyphenylene Sulphide, Magnet
- SICK I17S Safety Interlock Switch, Fibreglass Reinforced Thermoplastic