Eaton LS(M) Safety Interlock Switch, Actuator Actuator Included, Metal
- RS 제품 번호:
- 272-7374
- 제조사 부품 번호:
- 292375 LSM-20/F
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩118,880.00
제조사가 재고 비축중
- 2027년 1월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩118,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-7374
- 제조사 부품 번호:
- 292375 LSM-20/F
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Lock Style | Actuator | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NO | |
| Housing Material | Metal | |
| Series | LS(M) | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67, IP66 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Depth | 33.5mm | |
| Standards/Approvals | EN 60947-5, UL, CE, VDE, IEC 60947-5, CSA, CSA Std. C22.2 No. 14, IEC/EN 60947, UL 508 | |
| Width | 31mm | |
| Length | 33.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Lock Style Actuator | ||
Product Type Safety Interlock Switch | ||
Actuator Included Yes | ||
Safety Contacts 2 NO | ||
Housing Material Metal | ||
Series LS(M) | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67, IP66 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Depth 33.5mm | ||
Standards/Approvals EN 60947-5, UL, CE, VDE, IEC 60947-5, CSA, CSA Std. C22.2 No. 14, IEC/EN 60947, UL 508 | ||
Width 31mm | ||
Length 33.5mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LSM safety position switch that has slow action switch function type with cage clamp connection type. It has metal enclosure material and rated impulse withstand voltage 4000 Vac.
Forced opening
Pollution degree 3
관련된 링크들
- Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton IEC, EN LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton LS(M) Safety Interlock Switch, Metal
- Eaton EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic
- Eaton UL CSA Class No: 3211-03 LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton LS4 ZB Safety Interlock Switch Actuator Included, Plastic, Spring Lock
- Eaton CSA, IEC/EN 60947-5, CE, UL, EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock