Omron D40ML Safety Interlock Switch, RFID Actuator Included, Stainless Steel, Guard

Subtotal (1 unit)*

₩1,962,880.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,962,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
264-9587
제조사 부품 번호:
D40ML-SS2-B-10M
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Lock Style

RFID

Product Type

Safety Interlock Switch

Lock Type

Guard

Actuator Included

Yes

Safety Contacts

4

Housing Material

Stainless Steel

Series

D40ML

Minimum Operating Temperature

-25°C

IP Rating

IP69K

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Standards/Approvals

UL, CE

COO (Country of Origin):
GB

Omron D40ML Series Safety Interlock Switch, Stainless Steel Housing, IP69K - D40ML-SS2-B-10M


This safety interlock switch is a stainless-steel device designed to control access to guarded machinery and prevent accidental operation when guards are open. It uses an RFID-based locking mechanism to monitor and secure guard positions and is intended for industrial automation environments where robust, hygienic construction and protection against washdown are required.

Features & Benefits


• Stainless-steel housing providing corrosion resistance and easy cleaning
• RFID guard lock delivering contactless authentication of guard position
• IP69K rating enabling high-pressure, high-temperature washdown protection
• Four safety contacts allowing redundant safety circuit configurations

**Applications**


• Suitable for food-processing machinery with routine washdowns
• Ideal for conveyors requiring guarded access monitoring
• Used for packaging lines needing contactless guard locking
• Can be used in pharmaceutical production areas demanding stainless construction

How is the switch actuated and secured?


It employs an RFID actuator that enables a non-contact locking function, so the guard can be monitored and locked without mechanical key engagement.

What electrical arrangements can be implemented with the unit?


The device includes four safety contacts which can be configured to provide redundant safety circuits or to separate safety and signalling functions within a control.

What temperature range should be observed during installation?


The unit is specified for reliable operation from -25°C up to 40°C, so ambient conditions outside this range may affect function.

관련된 링크들