Omron D4GS Safety Rated Interlock Switch, Keyed, Plastic, Type 2
- RS 제품 번호:
- 214-7531
- Distrelec 제품 번호:
- 302-22-401
- 제조사 부품 번호:
- D4GS-N1R
- 제조업체:
- Omron
Subtotal (1 unit)*
₩211,360.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2027년 1월 05일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩211,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-7531
- Distrelec 제품 번호:
- 302-22-401
- 제조사 부품 번호:
- D4GS-N1R
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Lock Style | Keyed | |
| Product Type | Safety Rated Interlock Switch | |
| Lock Type | Type 2 | |
| Actuator Included | No | |
| Safety Contacts | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Series | D4GS | |
| IP Rating | IP67 | |
| Switch Contact Current | 2.5A | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CQC, UL | |
| Width | 17mm | |
| Number of Head Directions | 1 | |
| Depth | 85mm | |
| Length | 85mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Lock Style Keyed | ||
Product Type Safety Rated Interlock Switch | ||
Lock Type Type 2 | ||
Actuator Included No | ||
Safety Contacts 1 NO/1 NC | ||
Housing Material Plastic | ||
Series D4GS | ||
IP Rating IP67 | ||
Switch Contact Current 2.5A | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CQC, UL | ||
Width 17mm | ||
Number of Head Directions 1 | ||
Depth 85mm | ||
Length 85mm | ||
Omron D4GS Series Safety Rated Interlock Switch, 240V Contact AC Voltage, IP67 - D4GS-N1R
This safety-rated interlock switch provides monitored access control for machinery and guarded enclosures, enabling secure isolation of hazardous areas where a keyed lock is required. It is designed for industrial environments requiring robust switching of AC and DC control circuits while maintaining a Compact profile suitable for restricted spaces.
Features & Benefits
• IP67-sealed housing prevents ingress in wet conditions
• Lockable Type 2 keyed mechanism secures access during maintenance
• 1NO and 1NC safety contacts support dual-circuit monitoring
• Operates with AC up to 240V and DC up to 250V for flexible installation
• Switch contact current rated at 2.5A for reliable control signalling
• Temperature range from -30°C to 70°C maintains functionality in extremes
• Lockable Type 2 keyed mechanism secures access during maintenance
• 1NO and 1NC safety contacts support dual-circuit monitoring
• Operates with AC up to 240V and DC up to 250V for flexible installation
• Switch contact current rated at 2.5A for reliable control signalling
• Temperature range from -30°C to 70°C maintains functionality in extremes
Applications
• Suitable for safeguarding industrial doors and access panels
• Ideal for integration into production-line guarding systems
• Used with machinery control cabinets requiring locked access
• Can be used for safety interlock of service hatches in plant rooms
• Ideal for integration into production-line guarding systems
• Used with machinery control cabinets requiring locked access
• Can be used for safety interlock of service hatches in plant rooms
How is the unit mounted when space is limited?
The units Compact footprint includes a 17mm width for narrow mounting slots and an 85mm depth for flush or recessed installation scenarios.
What construction materials affect wear and maintenance?
The body is formed from a plastic housing that reduces corrosion concerns and simplifies external cleaning routines.
Can it be used where repeated directional access is needed?
The head is configured for a single approach direction, making it suitable where actuation occurs from a fixed orientation.
How does the product behave in electrically noisy environments?
The contact arrangement provides both normally open and normally closed circuits to facilitate safety logic segregation and improved fault detection.
관련된 링크들
- Omron D4GS Safety Rated Interlock Switch, Keyed, Plastic, Key
- Omron D4GS Safety Interlock Switch, Keyed, Plastic, Keyed
- Omron D4NS Safety Rated Interlock Switch, Keyed, Plastic, Key
- Omron D4NS Safety Rated Interlock Switch, Keyed, Resin, Key
- Omron D4BS Safety Interlock Switch, Keyed, Plastic
- Omron D4GS Safety Interlock Switch, Key, Plastic, Key
- Omron D4BS Safety Interlock Switch, Keyed, Plastic, Key
- Omron D4GS Door Switch, Keyed, Plastic, Key